Multi-Conductor Cables
16.245 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Shielding | Number of Conductors | Cable Length | Wire Gauge - AWG | Outside Diameter | Jacket Color | Jacket Material | Conductor Material | Stranding | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Red | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | White | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 6.71 mm (0.264 in) | Red | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | 15 Conductor | 1 ft | 16 AWG | Red | Copper, Copper-Nickel Alloy | 7 x 36 | |||||||||
Mfr: 09456000131 TTI: Not Assigned HARTING Availability: 0In StockMulti-Conductor Cables RJI CBL AWG 22/7 TRAILING 20M-RING | 0In Stock | Networking | 20 m | 22 AWG | Green | Polytetrafluoroethylene (PTFE) | |||||||||
0In Stock | Networking | Shielded | 8 Conductor | 100 m | 26 AWG | 6.5 mm (0.256 in) | Green | Polyvinyl Chloride (PVC) | Copper | 250 V | |||||
Mfr: 3644B/20-300 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockMulti-Conductor Cables 20 COND SH/JCK 300' TWIST BEIGE 28AWG | 0In Stock | Twisted Pair Cable | Shielded | 10 Pair Twisted | 300 ft | 28 AWG | Brown (Beige) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | 300 V | 05113861723 7000058081 80610470272 | |||
Mfr: 2019D0309-0 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockMulti-Conductor Cables 120 OHM .75mm Cable PRICE PER FT | 0In Stock | RF Cable | Shielded | 1 Pair Twisted | 1 ft | 19 AWG | 9.855 mm (0.388 in) | Thermorad | Tinned Copper | 19 x 0.23 | 1.5 kV | 810033-000 | |||
Mfr: 44A0121-24-0/2-US TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockMulti-Conductor Cables 44A0121-24-0/2-US PRICE PER FOOT | 0In Stock | Commercial Application | Unshielded | 2 Conductor | 1 ft | 24 AWG | 2.134 mm (0.084 in) | Tinned Copper | 19 x 36 | 600 V | 383760-002 | ||||
Mfr: 44A1121-12-0/9-9-US TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineMulti-Conductor Cables 44A1121-12-0/9-9-US PRICE PER FOOT | Not Available Online | 1 ft | 12 AWG | 382305-002 | |||||||||||
Mfr: 2524E0114-9 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockMulti-Conductor Cables 125 Ohm 24 AWG PRICE PER FT | 0In Stock | RF Cable | Shielded | 1 Pair Twisted | 1 ft | 24 AWG | 4.572 mm (0.18 in) | White | Polyvinyl Fluoride (PFV), Cross Linked Radiation | Tinned Copper | 19 x 36 | 1 kV | 234062-002 | ||
Mfr: 1302261806 TTI: Not Assigned Molex Availability: 0In StockMulti-Conductor Cables #8-2c Type W Cable Price per Foot | 0In Stock | Shielded | 2 Conductor | 8 AWG | 600 V | R62110310 | |||||||||
Not Available Online | Unshielded | 86 Conductor | 1 ft | 1/0 AWG | 14.1 mm (0.555 in) | Black | Silver Plated Copper | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.66 mm (0.223 in) | Red | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
0In Stock | |||||||||||||||
Not Available Online | Cat 7 | Shielded | 4 Pair Twisted | 23 AWG | 10 mm (0.394 in) | Blue | Low Smoke Zero Halogen (LSZH) | Copper | Solid | 80 V | |||||
Not Available Online | Unshielded | 4 Conductor | 23 AWG | 5.3 mm (0.209 in) | Polyvinyl Chloride (PVC) | Copper | Solid | ||||||||
Mfr: 155220-0254 TTI: Not Assigned Molex Availability: Not Available OnlineMulti-Conductor Cables Flamar Control Cable, WSOR Jacket, Unshielded, 12 Pos., 1.5mm w/ Green-Yellow Ground / 16 AWG w/ Green-Yellow Ground, 12.7mm (.500") Diameter, 500.0m (1640.42') Lg., Black | Not Available Online | Industrial Cable | Unshielded | 12 Conductor | 500 m | 16 AWG | 12.7 mm (0.5 in) | Black | Weld-Slag, Oil Resistant (WSOR) | 600 V | 1552200254 01552200254 | ||||
Mfr: 155230-0242 TTI: Not Assigned Molex Availability: Not Available OnlineMulti-Conductor Cables Flamar Control Cable, PUR Jacket, Unshielded, 7 Pos., 1.5mm w/ Green-Yellow Ground / 16 AWG w/ Green-Yellow Ground, 10.5mm (.413") Diameter, 500.0m (1640.42') Lg., Black | Not Available Online | Communication and Control | Unshielded | 7 Conductor | 500 m | 16 AWG | 10.5 mm (0.413 in) | Black | Polytetrafluoroethylene (PTFE) | 1 kV | 1552300242 01552300242 | ||||
Mfr: 155220-0117 TTI: Not Assigned Molex Availability: 0In StockMulti-Conductor Cables Flamar Control Cable, WSOR Jacket, Unshielded, 4 Pos., 0.5mm w/ Green-Yellow Ground / 21 AWG w/ Green-Yellow Ground, 5.9mm (.232") Diameter, 1000.0m (3280.83') Lg., Black | 0In Stock | Industrial Cable | Unshielded | 4 Conductor | 1 km | 21 AWG | 5.9 mm (0.232 in) | Black | Weld-Slag, Oil Resistant (WSOR) | 600 V | 1552200117 01552200117 | ||||
Mfr: 155220-0140 TTI: Not Assigned Molex Availability: Not Available OnlineMulti-Conductor Cables Flamar Control Cable, WSOR Jacket, Unshielded, 3 Pos., 0.75mm w/ Green-Yellow Ground / 19 AWG w/ Green-Yellow Ground, 6.4mm (.252") Diameter, 500.0m (1640.42') Lg., Black | Not Available Online | Industrial Cable | Unshielded | 3 Conductor | 500 m | 19 AWG | 6.4 mm (0.252 in) | Black | Weld-Slag, Oil Resistant (WSOR) | 600 V | 1552200140 01552200140 | ||||
Not Available Online | Unshielded | 4 Conductor | 23 AWG | Violet | Polyvinyl Chloride, Flame Retardant (F-R PVC) | Copper | Solid | 80 V | |||||||
Not Available Online | Unshielded | 4 Pair Twisted | 23 AWG | 5.8 mm (0.228 in) | Violet | Polyvinyl Chloride, Flame Retardant (F-R PVC) | Copper | Solid | 80 V | ||||||
Not Available Online | Unshielded | 4 Pair Twisted | 23 AWG | 5.8 mm (0.228 in) | Black | Polyvinyl Chloride, Flame Retardant (F-R PVC) | Copper | Solid | 80 V | ||||||
Not Available Online | Unshielded | 4 Pair Twisted | 23 AWG | 5.8 mm (0.228 in) | Blue | Polyvinyl Chloride, Flame Retardant (F-R PVC) | Copper | Solid | 80 V |