MCT - Cable Tie Mounts
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6.3 in | 158.8 mm | 0.18 in | 4.6 mm | Black | 089306275169 | ||||||||
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6 in | 148 mm | 0.14 in | 3.6 mm | Black | 089306348658 | ||||||||
Mfr: 126-02204 TTI: Not Assigned HellermannTyton Cable Tie Mounts 1-Pc Cable Tie/Arrowhead Mount w/Wings, 5.3"L, 50lb, 0.24 - 026" Hole Dia, PA66HIRHS, Black, 500/bag | 0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 5.3 in | 135 mm | 0.18 in | 4.6 mm | Black | 089306261902 | |||||||
0In Stock | MCT | |||||||||||||||
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6 in | 156 mm | 0.18 in | 4.6 mm | Black | 089306327714 | ||||||||
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6 in | 157 mm | 0.18 in | 4.6 mm | Black | 089306421597 | ||||||||
0In Stock | MCT | Polyamide 6.6 (PA66) | 6.5 in | 165 mm | 0.18 in | 4.6 mm | Black | 089306277316 | ||||||||
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6.5 in | 163 mm | 0.18 in | 4.6 mm | Natural | 089306379928 | ||||||||
Not Available Online | MCT | Polyamide (PA66), Nylon 6.6 | 6.2 in | 157.5 mm | 0.22 in | 5.5 mm | Black | 089306395041 | ||||||||
Not Available Online | MCT | Polyamide (PA66), Nylon 6.6 | 9 in | 229 mm | 0.3 in | 7.6 mm | Black | 089306414186 | ||||||||
0In Stock | MCT | Polyamide (PA66), Nylon 6.6 | 6.3 in | 160 mm | 0.18 in | 4.6 mm | Natural | 089306299561 |