T60 - Cable Tie Mounts
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T60 | Polyamide (PA66), Nylon 6.6 | 6 in | 157.6 mm | 0.22 in | 5.5 mm | Natural | Bulk | 089306316404 | |||||||
0In Stock | T60 | Polyamide (PA66), Nylon 6.6 | 6.2 in | 158 mm | 0.22 in | 5.5 mm | Black | Bulk | 089306386407 |