Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Natural | Nylon 6.6 | MS3367-3-9 | ||||
0In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Yellow | Nylon 6.6 | Heavy Duty | MS3367-3-4 | |||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | White | Nylon 6.6 | Plenum Rated | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 14.5 in | 0.145 in | 4 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Barb Lock Ties | 8 in | 0.142 in | 1.93 in | 18 kg | Natural | Nylon | ||||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 3.9 in | 0.1 in | 0.87 in | 5 kg | Black | Polypropylene (PP) | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Intermediate | 8 in | 0.135 in | 1.93 in | 18 kg | White | Nylon | Flame Retardant | ||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Black | Polypropylene (PP) | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | White | Nylon 6.6 | Flame Retardant | ||||
0In Stock | Standard Cable Ties | Releasable | 20.1 in | 0.5 in | 5 in | 113 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Blue | Nylon 6.6 | MS3367-1-6 | ||||
0In Stock | 369 mm | 7.7 mm | 100 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | Banding Straps | 0.75 in | Metallic | Stainless Steel (AISI 316) | Heavy Duty | ||||||||
0In Stock | Banding Straps | 0.75 in | Metallic | Stainless Steel (AISI 316) | Heavy Duty | ||||||||
0In Stock | 15.2 m | 12.8 mm | Black | Polyacetal (POM) | |||||||||
Mfr: 2-2530591-9 TTI: Not Assigned TE Connectivity Availability: 0In StockCable Ties CABLE TY 150X3.6 S BK UVB M SOLD PK 1000 | 0In Stock | Cable Ties | Standard, Locking | 150 mm | 3.6 mm | 36 mm | 179 N | Black | Nylon 6.6 | ||||
0In Stock | Cable Ties | 188 mm | 8 mm | 47.8 mm | 156 N | Black | Nylon | ||||||
0In Stock | 100 mm | 2.5 mm | 22 mm | Natural | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | Standard Cable Ties | 11.5 in | 0.19 in | 3 in | 50 lbs | Black | Nylon | Chemical and UV Resistant | |||||
0In Stock | 223.1 mm | 5.1 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 247.2 mm | 5.1 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 202 mm | 4.6 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473381 | |||||||
0In Stock | 387 mm | 7.6 mm | 105 mm | Natural | Polyamide (PA66), Nylon 6.6 | 089306473619 | |||||||
0In Stock | Barbed Cable Ties | Black, Natural | Nylon, Stainless Steel (AISI 304) | Weather Resistant | 7100194257 |