Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Metal Ties | 14.173 in | 0.18 in | 890 N | Silver | Stainless Steel (AISI 304) | WT-STEEL_S_4,6X360 WTSTEELS46X360 | ||||||
0In Stock | Metal Ties | 26.732 in | 0.311 in | 1335 N | Silver | Stainless Steel (AISI 316) | WT-STEEL_SH_7,9X679 WTSTEELSH79X679 | ||||||
0In Stock | Standard Cable Ties | 5.5 in | 0.142 in | 130 N | Black | Polyamide (PA) | UV Resistant, Weather Resistant | WT-UV_HF_3,6X140_BK WTUVHF36X140BK | |||||
0In Stock | Standard Cable Ties | 3.9 in | 0.098 in | 0.87 in | 20 lbs | Black | Nylon | Chemical and UV Resistant | |||||
0In Stock | Hook and Loop Ties | Continuous Roll | 15 ft | 0.748 in | White | Nylon, Polyethylene (PE) | |||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Black | Nylon 6.6 | |||||
0In Stock | Standard Cable Ties | Pan-Ty Fluorescent Locking Cable Tie | 7.4 in | 0.19 in | 1.88 in | 23 kg | Yellow (Fluorescent Yellow) | Nylon 6.6 | Standard Duty | ||||
0In Stock | Standard Cable Ties | Locking | 381 mm | 4.7 mm | 105 mm | 50 lbs | Blue | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | 089306327660 | |||
0In Stock | 203.2 mm | 4.7 mm | 45 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306014508 112-52114 | |||||||
0In Stock | Standard Cable Ties | 100 mm | 2.5 mm | 22 mm | 18 lbs | Black | Polyamide (PA66), Nylon 6.6 | High Temperature | 089306067085 111-01905 | ||||
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306208877 111-01914 | ||||||
0In Stock | Standard Cable Ties | 83 mm | 2.3 mm | 16 mm | 18 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306072218 111-02805 | |||||
0In Stock | Standard Cable Ties | 83 mm | 2.3 mm | 16 mm | 18 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306072287 | |||||
0In Stock | Standard Cable Ties | 148 mm | 3.6 mm | 35 mm | 30 lbs | Natural | Polyamide (PA66), Nylon 6.6 | 089306077190 111-03047 | |||||
Mfr: 156-01714 TTI: Not Assigned HellermannTyton Cable Ties LOC Locking Clamp, 20 25 mm, with T50SMVC Swivel Tie, PA66HIRHSUV, Black, | 0In Stock | Standard Cable Ties | 210 mm | 12 mm | 25 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306415244 | ||||
0In Stock | Standard Cable Ties | 8.3 mm | 5.50 mm | Black | Polyamide (PA66), Nylon 6.6 | Weather Resistant | 089306427308 | ||||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.5 in | 0.19 in | 3 in | 23 kg | Black | Nylon 6.6 | Standard Duty | ||||
0In Stock | Standard Cable Ties | 14.5 in | 0.3 in | 4 in | 120 lbs | Black | Nylon | Chemical and UV Resistant | |||||
0In Stock | 200 mm | 4.6 mm | 50 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306303107 | |||||||
0In Stock | Standard Cable Ties | 198 mm | 3.6 mm | 50 mm | 30 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306272885 111-03315 | |||||
0In Stock | Hook and Loop Ties | Continuous Roll | 15 ft | 1 in | Clear | Polyolefin (PO) | UV Resistant | ||||||
0In Stock | Standard Cable Ties | Intermediate Cable Tie | 11.81 in | 0.14 in | 2.99 in | 40 lbs | Black | Nylon | UV Weather Resistant | ||||
0In Stock | Barbed Cable Ties | 17.7 in | 0.39 in | 4.88 in | 124 lbs | Natural | Nylon, Stainless Steel (AISI 304) | Weather Resistant | 7100177345 | ||||
0In Stock | 387 mm | 7.6 mm | 105 mm | Gray | Polyamide 4.6 (PA46) | ||||||||
0In Stock | 203.2 mm | 32 mm | 105 mm | Black | Polyamide (PA66), Nylon 6.6 |