Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Green | Nylon 6.6 | Plenum Rated | MS3367-4-5 | ||||
3.900In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 150 lbs | Brown | Polyetheretherketone (PEEK) | High Temperature | ||||
1.000In Stock | Barb Lock Ties | 7.9 in | 0.095 in | 18 lbs | Natural | Nylon | |||||||
6.000In Stock | Cable Ties | Serrated, Inside | 100 mm | 2.5 mm | Natural | Polyamide (PA) | |||||||
1.000In Stock | Releasable | 14.5 in | 0.189 in | 4 in | 23 kg | Blue | Nylon | ||||||
1.500In Stock | Standard Cable Ties | Detached Head, Releasable | 14.8 in | 0.3 in | 4 in | 54 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
30.000In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 4 in | 0.118 in | 0.83 in | 8 kg | Natural | Nylon 6.6 | MS3367-4-9 | ||||
100In Stock | Metal Ties | Self-Locking | 5 in | 0.181 in | 0.98 in | 200 lbs | Metallic | Stainless Steel (AISI 304) | UV Resistant | ||||
878.000In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
2.000In Stock | Barb Lock Ties | 7.9 in | 0.095 in | 18 lbs | Black | Nylon | High Temperature | ||||||
Mfr: PLT1.5M-C0 TTI: PLT1.5M-C0 Panduit Availability: 500In StockCable Ties CABLE TIE, 5.6"L (142MM), MINI | 500In Stock | Cable Ties | Miniature Cross Section | 142 mm | 2.5 mm | 1.26 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||
2.200In Stock | Standard Cable Ties | Detached Head, Releasable | 5.3 in | 0.135 in | 1.26 in | 18 kg | Natural | Nylon | MS3367-5-9 | ||||
3.000In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Blue | Nylon 6.6 | Plenum Rated | MS3367-4-6 | |||
10.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Gray | Nylon 6.6 | Plenum Rated | MS3367-4-8 | ||||
6.100In Stock | Standard Cable Ties | Detached Head, Releasable | 6.77 in | 0.18 in | 1.77 in | 23 kg | Natural | Nylon | MS3367-1-9 | ||||
4.200In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Natural | Nylon 6.6 | |||||
200In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Miniature | 3.11 in | 0.07 in | 0.67 in | 8 kg | Black | Nylon 6.6 | High Temperature | ||||
3.000In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Red | Nylon 6.6 | Plenum Rated | MS3367-4-2 | ||||
Mfr: PLT1.5M-C71 TTI: PLT1.5M-C71 Panduit Availability: 100In StockCable Ties CABLETIE,MIN,5.8IN,PEEK,TBR,PK | 100In Stock | Standard Cable Ties | Miniature | 5.9 in | 0.098 in | 1.38 in | 35 lbs | Brown (Translucent Brown) | Polyetheretherketone (PEEK) | Chemical Resistant | |||
100In Stock | Barb Lock Ties | 18.1 in | 0.276 in | 5 in | 54 kg | Natural | Nylon | ||||||
Mfr: BT1.5M-M30 TTI: BT1.5M-M30 Panduit Availability: 6.000In StockCable Ties CBL TIE MTL BARB 6.3"L (160MM) | 6.000In Stock | Barb Lock Ties | 6.3 in | 0.094 in | 1.5 in | 8 kg | Black | Nylon | High Temperature | ||||
1.000In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Gray | Nylon 6.6 | Standard Duty | MS3367-2-8 | |||
75.000In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 4 in | 0.118 in | 0.83 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
12.000In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant |