Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Barb Lock Ties | 14.25 in | 0.142 in | 4 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Barb Lock Ties | 4 in | 0.094 in | 0.91 in | 8 kg | Black | Nylon | High Temperature | |||||
Not Available Online | 151.7 mm | 4.8 mm | 50 mm | Gray | Polyamide (PA66), Nylon 6.6 | ||||||||
0In Stock | 100 mm | 2.5 mm | 22 mm | Black | Polyamide (PA66), Nylon 6.6 | 089306473367 | |||||||
0In Stock | Standard Cable Ties | Heavy | 14.6 in | 0.3 in | 4 in | 120 lbs | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Standard Cable Ties | Locking | 145 mm | 3.4 mm | 35 mm | 230 N | Beige | Polyetheretherketone (PEEK) | High Temperature | 089306274742 | |||
0In Stock | Metal Ties | Self-Locking | 14.25 in | 0.181 in | 0.5 in | 91 kg | Metallic | Stainless Steel (AISI 304) | UV Resistant | ||||
0In Stock | Standard Cable Ties | Detached Head, Releasable | 15 in | 0.18 in | 4 in | 18 kg | Natural | Nylon | MS3367-2-9 | ||||
Mfr: BT1.5I-M30 TTI: BT1.5I-M30 Panduit Availability: 0In StockCable Ties CBL TIE MTL BARB 6.1"L (155MM) | 0In Stock | Barb Lock Ties | 6.1 in | 0.142 in | 1.5 in | 18 kg | Black | Nylon | High Temperature | ||||
0In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-4-0 | ||||
1.000In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Orange | Nylon 6.6 | MS3367-4-3 | ||||
0In Stock | Barb Lock Ties | 18.1 in | 0.276 in | 5 in | 54 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | |||||
0In Stock | 340 mm | 11 mm | 90 mm | 123 N | Black | Thermoplastic Polyurethane (TPU) | 089306260783 | ||||||
0In Stock | Metal Ties | Self-Locking | 7.9 in | 0.311 in | 1.93 in | 450 lbs | Metallic | Stainless Steel (AISI 304) | |||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Natural | Nylon 6.6 | Standard Duty | MS3367-2-9 | |||
0In Stock | Standard Cable Ties | 15 in | 0.18 in | 4 in | 23 kg | Natural | Nylon | MS3367-2-9 | |||||
Mfr: PLT1.5I-C30 TTI: PLT1.5I-C30 Panduit Availability: 0In StockCable Ties CABLE TIE, 5.6L (142MM), INTER | 0In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Black | Nylon 6.6 | High Temperature | |||
0In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
0In Stock | Standard Cable Ties | Standard | 11.5 in | 0.19 in | 3 in | 23 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Standard Cable Ties | 11.4 in | 0.177 in | 220 N | Black | Polyamide (PA) | High Temperature | WT-HT_HF_4,5X290_BK WTHTHF45X290BK | |||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | Standard Cable Ties | Standard | 17.5 in | 0.19 in | 5 in | 23 kg | Black | Nylon 6.6 | UV Resistant | ||||
0In Stock | Barb Lock Ties | 14.2 in | 0.095 in | 18 lbs | Natural | Nylon | Plenum Rated | ||||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Metal Ties | Self-Locking | 14.25 in | 0.181 in | 0.5 in | 91 kg | Metallic | Stainless Steel (AISI 316) | UV Resistant |