Cable Ties
5.282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Length | Width | Maximum Bundle Diameter | Tensile Strength | Color | Material | Features | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard Cable Ties | Detached Head, Releasable | 15 in | 0.18 in | 4 in | 23 kg | Black | Nylon | UV Resistant, Weather Resistant | ||||
0In Stock | Barb Lock Ties | 11.3 in | 0.142 in | 3 in | 18 kg | Black | Nylon | UV Resistant, Weather Resistant | |||||
0In Stock | Heavy | 14.5 in | 0.3 in | 4 in | 54 kg | Black | Nylon 6.6 | Heat Stabilized Weather Resistant | |||||
0In Stock | Cable Ties | Light Heavy | 206 mm | 7.6 mm | 50.8 mm | 54.4 kg | Black | Nylon 6.6 | |||||
Mfr: PLT2S-M100 TTI: PLT2S-M100 Panduit Availability: 0In StockCable Ties CABLETIE,STD,7.4IN,WR BL POLY | 0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 7.4 in | 0.19 in | 1.88 in | 14 kg | Black | Polypropylene (PP) | UV Resistant, Weather Resistant | |||
0In Stock | Metal Ties | Self-Locking | 14.25 in | 0.311 in | 4 in | 204 kg | Metallic | Stainless Steel (AISI 304) | |||||
300In Stock | Standard Cable Ties | Detached Head, Releasable | 14.8 in | 0.3 in | 4 in | 54 kg | Natural | Nylon | MS3367-3-9 | ||||
0In Stock | Miniature Cross Section | 99 mm | 2.5 mm | 0.87 in | 8 kg | White | Nylon 6.6 | Plenum Rated | |||||
0In Stock | Cable Ties | Light-Heavy Cross Section | 368 mm | 7.6 mm | 4 in | 54.4 kg | Natural | Nylon 6.6 | MS3367-3-9 | ||||
0In Stock | Standard Cable Ties | Locking | 150 mm | 3.5 mm | 36 mm | 30 lbs | Blue | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | 089306327646 | |||
0In Stock | Standard Cable Ties | Reel-Fed Cable Tie | 4 in | 0.118 in | 0.83 in | 8 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | Standard Cable Ties | Detached Head, Releasable | 6.77 in | 0.18 in | 1.77 in | 23 kg | Black | Nylon | High Temperature | ||||
0In Stock | Standard Cable Ties | Detached Head, Releasable | 15 in | 0.18 in | 4 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | ||||
Mfr: PLT4.5S-C0 TTI: PLT4.5S-C0 Panduit Availability: 0In StockCable Ties CABLE TIE, 15.5L (394MM), STAN | 0In Stock | Standard Cable Ties | Standard | 15.5 in | 0.19 in | 4.5 in | 23 kg | Black | Nylon 6.6 | Weather Resistant | |||
0In Stock | Standard Cable Ties | Miniature | 3.9 in | 0.1 in | 0.87 in | 8 kg | Black | Nylon 6.6 | Flame Retardant | ||||
Mfr: MLTFC6S-CP316 TTI: MLTFC6S-CP316 Panduit Availability: 0In StockCable Ties PANSTEELTIE,316SS,POLY,STD,21, | 0In Stock | Metal Ties | 20.5 in | 0.181 in | 6 in | 100 lbs | Metallic | Stainless Steel (AISI 316) | Standard Duty | ||||
0In Stock | Standard Cable Ties | Intermediate | 8 in | 0.135 in | 2 in | 30 lbs | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Cable Ties | Intermediate Cross Section | 142 mm | 3.6 mm | 1.38 in | 18 kg | Black | Nylon 6.6 | UV Resistant, Weather Resistant | MS3367-5-0 | |||
0In Stock | Standard Cable Ties | Serrated, Outside | 145 mm | 3.4 mm | 35 mm | 30 lbs | Black | Polyamide (PA66), Nylon 6.6 | 089306277095 | ||||
0In Stock | Standard Cable Ties | Pan-Ty Cable Tie | 11.4 in | 0.145 in | 3 in | 18 kg | Black | Nylon 6.6 | High Temperature | ||||
0In Stock | Standard Cable Ties | Standard | 17.5 in | 0.19 in | 5 in | 23 kg | Black | Nylon 6.6 | UV Resistant | ||||
0In Stock | Barb Lock Ties | 14.2 in | 0.095 in | 18 lbs | Natural | Nylon | Plenum Rated | ||||||
0In Stock | Standard Cable Ties | Standard | 14.5 in | 0.19 in | 4 in | 23 kg | Blue (Aqua) | Ethylene Tetrafluoroethylene (ETFE) | High Temperature | ||||
0In Stock | Metal Ties | Self-Locking | 14.25 in | 0.181 in | 0.5 in | 91 kg | Metallic | Stainless Steel (AISI 316) | UV Resistant | ||||
0In Stock | Standard Cable Ties | Standard | 7.4 in | 0.19 in | 1.88 in | 23 kg | White | Nylon | Flame Retardant |