Molex - Connectors
401.888 ResultsCategories of Connectors
- Audio & Video Connectors (1.476)
- Automotive Connectors (8.803)
- Backplane Connectors (16.681)
- Board to Board & Mezzanine Connectors (9.779)
- Cable Assemblies (43.244)
- Card Edge Connectors (1.099)
- Circular Connectors (4.571)
- Contact Probes (21)
- D-Sub Connectors (10.943)
- FFC / FPC (46.343)
- Fiber Optic Connectors (2.045)
- Headers & Wire Housings (87.481)
- I/O Connectors (3.706)
- IC & Component Sockets (290)
- IEEE 1394 Connectors (69)
- Junction Systems (2)
- Lighting Connectors (78)
- MIL-Spec / MIL-Type (69.929)
- Memory Connectors (1.881)
- Modular Connectors / Ethernet Connectors (3.010)
- Pin & Socket Connectors (2.101)
- Power Connectors (21.734)
- RF Interconnects (8.289)
- Solar Connectors / Photovoltaic Connectors (7)
- Terminal Blocks (41.008)
- Terminals (9.931)
- USB Connectors (690)
- Wire & Cable (90.103)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: 0475530001 TTI: 47553-0001 Molex Availability: 20.400In Stock25.200 On Order Expected 11-Feb-27 Memory Card Connectors 1.27mm Pit. SIM Card Holder w/ 2 Detect Pins, 6 Pos., Push-Push Style, Housing Ht. 1.8mm, w/out Pegs, Lead-Free | 20.400In Stock25.200 On Order Expected 11-Feb-27 | 0475530001 | ||
Mfr: 0743201004 TTI: 74320-1004 Molex Availability: 3.584In Stock18.200 On Order Expected HDMI, Displayport & DVI Connectors MicroCross DVI-I Digital/Analog Visual Interface, PCB Recept., Panel Mount, TH, R/A, Gold (Au) Flash Pltg, Screw Hole, 4-40 Thread, 2.34mm PC Tail Lg., 29 Pos., Lead-Free | 3.584In Stock18.200 On Order Expected | 0743201004 | ||
Mfr: 0894858000 TTI: 89485-8000 Molex Availability: 41.250In Stock22.400 On Order Expected 18-Feb-27 USB Connectors Universal Serial Bus (USB) Shielded I/O Type A Recept., Single Upright, R/A, Terminal Lg. 2mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free | 41.250In Stock22.400 On Order Expected 18-Feb-27 | 0894858000 | ||
Mfr: FL25P7-K120 TTI: 172704-0003 Molex Availability: 5.065In StockD-Sub High Density Connectors FCT Standard-Density D-Sub Crimp Housing, Male, Shell w/ Dimples, 25 Pos., Black Front and Rear Insulator | 5.065In Stock | FL25P7-K120 01727040003 | ||
Mfr: F-SCHV-1 TTI: 172704-0122 Molex Availability: 25.620In Stock46.000 On Order Expected D-Sub Tools & Hardware FCT Spring Clip w/ Screw Lock for Size 1-4 D-Sub, #4-40 Thread, Zinc-plated Steel | 25.620In Stock46.000 On Order Expected | F-SCHV-1 01727040122 | ||
Mfr: 0367921201 TTI: 36792-1201 Molex Availability: 9.300In StockAutomotive Connectors MX120G Pit. Sealed Female Conn. Assy., Dual Row, 12 Circuit, Black | 9.300In Stock | 0367921201 367921201 | ||
Mfr: FMK3-K201 TTI: 173111-0062 Molex Availability: 0In Stock4.430 On Order Expected 17-Dec-26 D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 3, 45 Angle Large Diameter Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Locking Screws | 0In Stock4.430 On Order Expected 17-Dec-26 | FMK3-K201 01731110062 | ||
Mfr: 2004561213 TTI: 200456-1213 Molex Availability: 14.400In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | 14.400In Stock | 2004561213 02004561213 | ||
Mfr: 0532611271 TTI: 53261-1271 Molex Availability: 84.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 12 Pos., Natural, T/R | 84.800In Stock | |||
Mfr: 0874380343 TTI: 87438-0343 Molex Availability: 381.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 3 Pos., T/R, Beige | 381.000In Stock | 0874380343 | ||
Mfr: 0522710469 TTI: 52271-0469 Molex Availability: 5.000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., Slider Series, R/A, Bottom Contact, 3mm Ht., 4 Pos., Gold Pltg | 5.000In Stock | 0522710469 | ||
Mfr: 0436500324 TTI: 43650-0324 Molex Availability: 26.000In Stock25.200 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 26.000In Stock25.200 On Order Expected 11-Feb-27 | 0436500324 | ||
Mfr: 5024380000 TTI: 502438-0000 Molex Availability: 342.000In Stock1.242.000 On Order Expected Headers & Wire Housings CLIK-Mate 2mm Pit. Crimp Terminal, Male, Tin Pltg, 26-22 AWG, Reel | 342.000In Stock1.242.000 On Order Expected | |||
Mfr: 0430250608 TTI: 43025-0608 Molex Availability: 13.400In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 13.400In Stock | 0430250608 | ||
Mfr: 0008520112 TTI: 08-52-0112 Molex Availability: 133.000In Stock91.000 On Order Expected 15-Jan-27 Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Phosphor Bronze Tin(Sn) | 133.000In Stock91.000 On Order Expected 15-Jan-27 | 8520112 6838-A(P909) 0008520112 | ||
Mfr: 0449150011 TTI: 44915-0011 Molex Availability: 2.140In Stock4.000 On Order Expected 15-Apr-27 Modular Connectors / Ethernet Connectors Modular Plug, Category 6, Long Body, Shielded, 8/8, w/out Strain Relief | 2.140In Stock4.000 On Order Expected 15-Apr-27 | 0449150011 | ||
Mfr: 0002072101 TTI: 02-07-2101 Molex Availability: 175.000In Stock425.000 On Order Expected Headers & Wire Housings Vert. Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | 175.000In Stock425.000 On Order Expected | 2072101 4706-3(P909) 0002072101 | ||
Mfr: 0522070860 TTI: 52207-0860 Molex Availability: 51.000In StockFFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., Slider Series, R/A, Top Contact, 2.7mm Ht., 8 Pos., Gold Pltg | 51.000In Stock | 0522070860 | ||
Mfr: 0530471010 TTI: 53047-1010 Molex Availability: 10.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 10.000In Stock | 0530471010 | ||
Mfr: 0022053051 TTI: 22-05-3051 Molex Availability: 9.000In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., Matte Tin (Sn) Pltg, Bag | 9.000In Stock | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 | ||
Mfr: 0050579407 TTI: 50-57-9407 Molex Availability: 12.900In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Pos., Black | 12.900In Stock | 0050579407 | ||
Mfr: 0050579406 TTI: 50-57-9406 Molex Availability: 239.200In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black | 239.200In Stock | 0050579406 | ||
Mfr: 0016020087 TTI: 16-02-0087 Molex Availability: 860.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 860.000In Stock | 16020087 70058-0024 0016020087 | ||
Mfr: 0701070004 TTI: 70107-0004 Molex Availability: 5.000In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 5 Pos., Black | 5.000In Stock | 0701070004 | ||
Mfr: 0500588100 TTI: 50058-8100 Molex Availability: 47.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Bag | 47.000In Stock | 0500588100 |