Buzzers & Audio Indicators - Board Mount
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Sound Pressure Level | Tone | Frequency | Voltage Rating | Current Rating | Termination Style | Mounting Style | IP Rating | Diameter | Dimensions | Mounting | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKLCS1212E40A1-R1 TTI: PKLCS1212E40A1-R1 Murata Electronics Availability: 138.000In StockBuzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 12.0MM AEC-Q200 | 138.000In Stock | Buzzers | External Drive Piezoelectric | 84 dB | Multiple Tones | 4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | |||||||
Mfr: PKLCS1212E4001-R1 TTI: PKLCS1212E4001-R1 Murata Electronics Availability: 210.000In Stock123.000 On Order Expected 20-Aug-27 Buzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 12.0MM | 210.000In Stock123.000 On Order Expected 20-Aug-27 | Buzzers | External Drive Piezoelectric | 84 dB | Multiple Tones | 4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | |||||||
Mfr: PKM22EPPH4001-B0 TTI: PKM22EPPH4001-B0 Murata Electronics Availability: 18.300In Stock90.000 On Order Expected Buzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 22.0MM | 18.300In Stock90.000 On Order Expected | Buzzers | External Drive Piezoelectric | 87 dB | Ringer | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 8.2 mm | ||||||
Mfr: PKMCS1818E20A0-R1 TTI: PKMCS1818E20A0-R1 Murata Electronics Availability: 0In Stock27.500 On Order Expected Buzzers & Audio Indicators - Board Mount 100DB 2.00KHZ 18X18MM | 0In Stock27.500 On Order Expected | Buzzers | External Drive Piezoelectric | 100 dB | Ringer | 2 kHz | 18 V | SMD/SMT | SMD/SMT | 18 mm x 18 mm x 8 mm | |||||||
Mfr: PKLCS1212E2400-R1 TTI: PKLCS1212E2400-R1 Murata Electronics Availability: 12.000In StockBuzzers & Audio Indicators - Board Mount 75DB 2.40KHZ 12.0MM | 12.000In Stock | Buzzers | External Drive Piezoelectric | 80 dB | Multiple Tones | 2.4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | |||||||
Mfr: PKM22EPPH4007-B0 TTI: PKM22EPPH4007-B0 Murata Electronics Availability: 750In StockBuzzers & Audio Indicators - Board Mount 85DB 4.00KHZ 22.0MM | 750In Stock | Buzzers | External Drive Piezoelectric | 92 dB | Ringer | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | ||||||
Mfr: PS1240P02BT TTI: PS1240P02BT TDK Availability: 30.000In StockBuzzers & Audio Indicators - Board Mount Round 12.2mmx6.5mm 4kHz Vin=3V | 30.000In Stock | Buzzers | Piezoelectric | 70 dBA | Continuous | 4 kHz | 30 V | Solder Pin | Through Hole | 12.2 mm | 12.2 mm x 6.5 mm | PS1240P02BT - | |||||
Mfr: PKM13EPYH4000-A0 TTI: PKM13EPYH4000-A0 Murata Electronics Availability: 187.000In Stock23.500 On Order Expected Buzzers & Audio Indicators - Board Mount 70DB 4.00KHZ 12.6MM | 187.000In Stock23.500 On Order Expected | Buzzers | External Drive Piezoelectric | 78 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 6.9 mm | |||||||
Mfr: PKM13EPYH4002-B0 TTI: PKM13EPYH4002-B0 Murata Electronics Availability: 26.070In StockBuzzers & Audio Indicators - Board Mount 70DB 4.00KHZ 12.6MM | 26.070In Stock | Buzzers | External Drive Piezoelectric | 78 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 6.9 mm | |||||||
Mfr: PKMCS0909E4000-R1 TTI: PKMCS0909E4000-R1 Murata Electronics Availability: 0In Stock124.000 On Order Expected 14-Dec-27 Buzzers & Audio Indicators - Board Mount 65DB 4.00KHZ 9.0MM SQUARE | 0In Stock124.000 On Order Expected 14-Dec-27 | Buzzers | External Drive Piezoelectric | 72 dBA | Single | 4 kHz | 12.5 V | SMD/SMT | SMD/SMT | 9 mm x 9 mm x 1.9 mm | |||||||
Mfr: PKLCS1212E2000-R1 TTI: PKLCS1212E2000-R1 Murata Electronics Buzzers & Audio Indicators - Board Mount 76DB 2.00KHZ 12.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 76 dB | Multiple Tones | 2 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | |||||||
Mfr: PKHPS0013E4000-A2 TTI: PKHPS0013E4000-A2 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 78DB 4.00KHZ 13.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 78 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 9.4 mm | ||||||
Mfr: PKM22EPPH4002-B0 TTI: PKM22EPPH4002-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 88DB 4.00KHZ 22.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 87 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 8.2 mm | ||||||
Mfr: PKM22EPPH2001-B0 TTI: PKM22EPPH2001-B0 Murata Electronics Buzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 22.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 79 dB | Ringer | 2 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | ||||||
Mfr: PKM17EPP-2002-B0 TTI: PKM17EPP-2002-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 79DB 2.00KHZ 17.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 79 dB | 2 kHz | 25 V | Solder Pin | Through Hole | 17 mm | 17 mm x 8.6 mm | |||||||
Mfr: PKM22EPPH4012-B0 TTI: PKM22EPPH4012-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 92DB 4.00KHZ THROUGH HOLE | 0In Stock | Buzzers | External Drive Piezoelectric | 92 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | ||||||
Mfr: PS1240P02CT3 TTI: PS1240P02CT3 TDK Buzzers & Audio Indicators - Board Mount Round 12.2mmx3.5mm 4kHz Vin=3V | 0In Stock | Buzzers | Piezoelectric | 60 dBA | Continuous | 4 kHz | 30 V | Solder Pin | Through Hole | 12.2 mm | 12.2 mm x 3.5 mm | PS1240P02CT3 - | |||||
Mfr: PS1740P02E TTI: Not Assigned TDK Buzzers & Audio Indicators - Board Mount With not internal oscillator | 0In Stock | Buzzers | Piezoelectric | 75 dBA | Continuous | 4 kHz | 3 V | Solder Pin | Through Hole | 17 mm | 17 mm x 7.5 mm | PS1740P02E - | |||||
Mfr: PS1440P02BT TTI: Not Assigned TDK Availability: 0In StockBuzzers & Audio Indicators - Board Mount Round 14mmx8mm 4kHz Vin=3V | 0In Stock | Buzzers | Piezoelectric | 75 dBA | Continuous | 4 kHz | 3 V | Solder Pin | Through Hole | 14 mm | 14 mm x 8 mm | PS1440P02BT - | |||||
Mfr: PST1240P02 TTI: Not Assigned TDK Availability: 0In StockBuzzers & Audio Indicators - Board Mount BUZZER PIEZO 3V 12MM SMD | 0In Stock | Piezoelectronic Buzzer | Buzzer | 75 dBA | 4 kHz | SMD/SMT | PCB Mount | 12 mm x 10 mm x 3.5 mm | |||||||||
Mfr: PKM22EPPH2002-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 22.0MM | Not Available Online | Buzzers | External Drive Piezoelectric | 79 dB | Single | 2 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | ||||||
Mfr: PS1420P02CT TTI: Not Assigned TDK Buzzers & Audio Indicators - Board Mount Round 14mmx11mm 2kHz Vin=5V | 0In Stock | Buzzers | Piezoelectric | 70 dBA | Continuous | 2 kHz | 5 V | Solder Pin | Through Hole | 14 mm | 14 mm x 11 mm | PS1420P02CT - | |||||
0In Stock | Buzzers | Piezoelectric | 60 dBA | Continuous | 4 kHz | 3 V | Solder Pin | Through Hole | 17 mm | 17 mm x 4.6 mm | PS1740P02CE - | ||||||
0In Stock | |||||||||||||||||
Mfr: PKLCS1212E20A0-R1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 12.0MM | Not Available Online | Buzzers | External Drive Piezoelectric | 76 dB | Multiple Tones | 2 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm |