Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 12 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 32 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 50 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | |||||||||||||||||
0In Stock | Circuit Breakers | Thermal | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | |||||||||
0In Stock | Circuit Breakers | Thermal | 25 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal | 30 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 200 mA | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,2A TMC2M112002A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 5 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__5,0A TMC1F110050A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 5 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__5,0A TMC1F120050A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,3A TMC1M120003A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 63A | |||||||||||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81C 32A | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 60 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81C 60A | |||||
0In Stock | Circuit Breakers | Electronic | 1 A to 4 A | 24 VDC | 1 Pole | - 30 C | + 60 C | Illuminated | |||||||||
Not Available Online | HMC | Circuit Breakers | Hydraulic Magnetic | 10 A | 120 VAC | 50 VDC | 4 Pole | Toggle | - 40 C | + 65 C | Non-Illuminated | HMC 11 120AC 10A C1D2 | |||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 1 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 50 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 16 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 16A | |||||
Not Available Online | PTCB | Circuit Breaker | 12 mA | ||||||||||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 16 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 32 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 50 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 1 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 40 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated |