Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 12 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 13 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 3 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 12 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81C 12A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 4 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 04A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 13 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 13A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__8,0A TMC1M120080A | ||||||
0In Stock | 10 A | 250 VAC | 65 VDC | - 30 C | + 60 C | Bulk | TMC_1_M1_200_10,0A TMC1M1200100A | ||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__2,0A TMC2F112020A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,3A TMC2M112003A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,5A TMC2M112005A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100_20,0A TMC1M1100200A | ||||
0In Stock | Circuit Breakers | Thermal Magnetic | 1 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_100__1,0A TMC1F110010A | |||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 2 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__2,0A TMC1F110020A | ||||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 40A | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 50 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 50A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 60 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 60A | |||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 6 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 20 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 8 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_F1_300__8,0A TMCP1F130080A | |||||
0In Stock | TMCP | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMCP_1_M1_300__0,5A TMCP1M130005A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 600 mA | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,6A TMC2M112006A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__2,0A TMC2M112020A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__2,0A TMC1F120020A | |||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_1_F1_200_10,0A TMC1F1200100A |