Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 3 A | 277 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 7 A | 277 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | |||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 8 A | 277 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | |||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 60 A | 277 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | |||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 40 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | |||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 30 A | 277 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 3 A | 277 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 100 mA | 250 VAC | 80 VDC | 1 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-01-0.1A TMC420101A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 1.2 A | 250 VAC | 80 VDC | 1 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-01-1.2A TMC420112A | ||||||
0In Stock | - 20 C | + 60 C | EC_1_12DC/6A_S-R EC112DC6ASR | ||||||||||||||
Not Available Online | Circuit Breakers | Electronic | 10 A | 12 VDC, 24 VDC | 2 Pole | - 30 C | + 65 C | ||||||||||
0In Stock | Circuit Breakers | Electronic | 40 A | 24 VDC | 1 Pole | - 25 C | + 60 C | Non-Illuminated | |||||||||
0In Stock | PTCB 48 V DC | Circuit Breakers | 2 A | 48 VDC | 1 Pole | - 30 C | + 60 C | Bulk | |||||||||
0In Stock | PTCB 48 V DC | Circuit Breakers | 6 A | 48 VDC | 1 Pole | - 30 C | + 60 C | Bulk | |||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 30 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 83B 30A | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 63 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 82C 63A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 82D 07A | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 32 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 82D 32A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 7/8 12VDC SHNT | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 2 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 3 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 83C 03A | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 25 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 83C 25A | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 10 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 82B 10A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 16 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 82B 16A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 6 A | 240 VAC | 125 VDC | 2 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 82B 06A |