Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__0,5A TMC1F120005A | |||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_1_F1_200__1,0A TMC1F120010A | |||||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100__3,0A TMC1M110030A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 6 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__6,0A TMC1M120060A | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 2.5 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__2,5A TMC2M112025A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 65 VDC | 3 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_3_M1_122_20,0A TMC3M1122200A | ||||||
0In Stock | 65 VDC | - 30 C | + 60 C | TMC_1_F1_100__0,5A TMC1F110005A | |||||||||||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 5 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_5A UT6TMCM5A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 16 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_16A UT6TMCM16A | ||||
0In Stock | 800 mA | 250 VAC | 65 VDC | 1 Pole | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,8A TMC1M120008A | |||||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 500 mA | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E__0,5A_DC24V ECE05ADC24V | |||||
Not Available Online | EC-E | Circuit Breakers | Electronic | 8 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E1_8A ECE18A | |||||
0In Stock | EC-E | Circuit Breakers | Electronic | 6 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E1_6A ECE16A | |||||
0In Stock | EC-E | Circuit Breakers | Electronic | 4 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E1_4A ECE14A | |||||
0In Stock | EC-E | Circuit Breakers | Electronic | 8 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E4_8A ECE48A | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 16 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | HMC | Circuit Breakers | Hydraulic Magnetic | 3 A | 120 VAC | 50 VDC | 4 Pole | Toggle | - 40 C | + 65 C | Non-Illuminated | HMC 11 120AC 3A C1D2 | |||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 4 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 30 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 63 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 50 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 1 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 10 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 25 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 63 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated |