Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70In Stock | TA35-2P | Circuit Breakers | Thermal | 6 A | 240 V | 60 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | Bulk | |||||
600In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T9-611P-10 | ||||
40In Stock | T12 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Kit | T12-211-4 | ||||
100In Stock | T11 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Kit | T11-211-12 | ||||
30In Stock | TA35 | Bulk | |||||||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | |||||||||||||
0In Stock | T9-311 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T9-311C-10 | ||||
0In Stock | TA35-2P | Circuit Breakers | Thermal | 6 A | 240 V | 60 V | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | Bulk | CBTWF060C0 | ||||
0In Stock | TA12 | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | ||||||||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 V | 60 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | Bulk | ||||||
0In Stock | Circuit Breakers | Thermal | 8 A | 277 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | Bulk | ||||||
0In Stock | T9-211 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | |||||
0In Stock | TA35-2P | Thermal | 8 A | 240 V | 60 V | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | Bulk | CBTWF080C0 | |||||
0In Stock | TA35 | Circuit Breakers | Thermal | 6 A | 240 V | 60 V | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | Bulk | TA35-CBDWM060C0 | ||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | Bulk | TA35-CBDWM040C0 | ||||||||
0In Stock | Circuit Breakers | Thermal | 20 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 3 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35 | Circuit Breakers | Thermal | 20 A | 240 VAC | 32 VDC | 1 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | 4435.0001 | |||||
0In Stock | TA35 | 3 A | 240 VAC | 60 VDC | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | 4435.0022 | |||||||
0In Stock | TA45 | 4435.0028 |