Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AS168XAC2 | Thermal | 12 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2H120 | ||||||||
0In Stock | AS168XDC1 | Thermal | 1 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1DF010 | ||||||||
0In Stock | AS168XAC3 | Thermal | 5 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3H050 | ||||||||
0In Stock | AS168XAC1 | Thermal | 1.5 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1G015 | ||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-10 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-4 | |||||
0In Stock | AS168XAC2 | Thermal | 13 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2H130 | ||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-5 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 2.5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-2.5 | |||||
0In Stock | AS168X | AS168X-056-504 | |||||||||||||||
0In Stock | AS168X | AS168X-004-500 | |||||||||||||||
0In Stock | AS168XDC2 | Thermal | 15 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2DF150-615 | ||||||||
0In Stock | AS168XAC3 | Thermal | 40 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3F400 | ||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 6 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF060C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 12 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABTWF120C0 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-16 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 7.5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-7.5 | |||||
0In Stock | AS168XAC1 | Thermal | 4 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1H040 | ||||||||
0In Stock | AS168XAC2 | Thermal | 6 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2H060 | ||||||||
0In Stock | AS168XAC2 | Thermal | 3 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2G030 | ||||||||
0In Stock | AS168XAC2 | Thermal | 30 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2H300 | ||||||||
0In Stock | AS168XAC1 | Thermal | 30 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1G300 | ||||||||
0In Stock | AS168X | 4420.024 | |||||||||||||||
0In Stock | AS168XAC3 | Circuit Breakers | Thermal Magnetic | 5 A | 277 VAC | 65 VDC | 3 Pole | Lever | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3G050 | |||||
0In Stock | AS168XAC3 | Thermal | 20 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3H200 |