Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35 | Circuit Breakers | Thermal Magnetic | 16 A | 240 V | 32 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | TA45 | TA45-A141MJ20C0 | |||||||||||||||
0In Stock | TA45 | TA45-ABLTKJ05C0 | |||||||||||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 500 mA | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A126LJ05C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-A126L150C0 | |||||
0In Stock | TA45 | 4430.297 | |||||||||||||||
0In Stock | TA45 | TA45-ABDRF100C0 | |||||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-5 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 2 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-311-2 | |||||
0In Stock | T9-611 | Thermal Circuit Breakers | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-611P-6 | |||||
0In Stock | T9-311 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 50 C | Non-Illuminated | T9-311C-4 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-5.5 | ||||||||||||
0In Stock | TA35-1P | Circuit Breakers | Thermal | 3 A | 240 V | 32 V | 1 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CFTWF030C0 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBDWFJ28C0 | |||||||||
0In Stock | AS168X | AS168X-ACBA1 | |||||||||||||||
0In Stock | TA35-1P | Thermal | 240 V | 32 V | 1 Pole | Rocker | Non-Illuminated | CFTBF040C0 | |||||||||
0In Stock | TA35-1P | Circuit Breakers | Thermal | 13 A | 240 V | 32 V | 1 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | TA35-CFTWF130C0 | |||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTWK160C0 | |||||||||
0In Stock | TA35-1P | Circuit Breakers | Thermal | 10 A | 240 V | 32 V | 1 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CFTRF100C0 | |||||
0In Stock | TA35-2P | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTBL080C0 | |||||||||
0In Stock | AS168XAC3 | Thermal | 4 A | 3 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB3F040 | ||||||||
0In Stock | TA35-1P | Circuit Breakers | Thermal | 3 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | TA35-CFTWM030C0 | |||||
0In Stock | TA35 | Thermal | 240 V | 3 Pole | Rocker | Non-Illuminated | TA35-CKDWF060C0 |