Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | ||||||||||||
0In Stock | Circuit Breakers | Thermal | 15 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 12 A | 240 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 1.2 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Illuminated | Bulk | |||||
0In Stock | Circuit Breakers | Thermal | 20 A | 240 V | 60 V | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | ||||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | ||||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | |||||
0In Stock | Circuit Breakers | Thermal | 18 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 7 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||
0In Stock | Circuit Breakers | Thermal | 1.5 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 12 A | 240 VAC | 60 VDC | 3 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 15 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 2.5 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 3.5 A | 240 VAC | 60 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 14 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 1.5 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 1 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 200 mA | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 7 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal | 18 A | 240 VAC | 60 VDC | 1 Pole | Rocker | - 30 C | + 60 C | |||||||
0In Stock | Circuit Breakers | Thermal | 100 mA | 240 VAC | 60 VDC | 1 Pole | Rocker | - 30 C | + 60 C |