Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Breakers | Thermal | 2 A | 240 V | 32 V | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 300 mA | 240 VAC | 60 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | |||||||||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 30 C | + 60 C | ||||||||||
0In Stock | Circuit Breakers | Thermal | 240 VAC | 60 VDC | Rocker | - 30 C | + 60 C | ||||||||||
0In Stock | Circuit Breakers | Thermal | 2 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | T9-818 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-818C-5 | |||||
Not Available Online | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | 4430.351 | |||||
0In Stock | TA45 | ||||||||||||||||
Not Available Online | Circuit Breakers | Thermal | 20 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 3 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 10 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | TA35 | Circuit Breakers | Thermal Magnetic | 16 A | 240 V | 32 V | 2 Pole | Rocker | - 30 C | + 60 C | Illuminated | ||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||||
0In Stock | Circuit Breakers | Thermal | 4 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | ||||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated | |||||||
0In Stock | Circuit Breakers | Thermal | 16 A | 240 VAC | 32 VDC | 1 Pole | Rocker | - 30 C | + 60 C | Non-Illuminated |