Schurter - Circuit Breakers
2.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TA45 | Circuit Breakers | Thermal | 2 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | TA45-A326LJ20C0 | ||||||
0In Stock | TA45 | Circuit Breakers | Thermal | 2 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | TA45-ABDBLJ20C0 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Non-Illuminated | 4430.251 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 20 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Illuminated | TA45-A674F200C0-811 | |||||
0In Stock | TA45 | Circuit Breakers | Thermal | 5 A | 240 VAC | 60 VDC | 2 Pole | Rocker | - 10 C | + 55 C | Illuminated | TA45-A326L050S0-AZM01 | |||||
Not Available Online | T11 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-611-5 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-10 | |||||
0In Stock | T9-711 | Thermal Circuit Breakers | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-711C-6 | |||||
0In Stock | T9-711 | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-711C-16 | |||||
0In Stock | T9-711 | Thermal Circuit Breakers | Thermal | 14 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-711C-14 | |||||
0In Stock | T9 | Thermal Circuit Breakers | Thermal | Push to Reset | 4404.006 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-15 | |||||
0In Stock | TA35 | Thermal | 240 V | 32 V | 1 Pole | Rocker | Non-Illuminated | TA35-CFTWFZ05C0 | |||||||||
0In Stock | TA35-1P | Thermal | 2 A | 240 V | 32 V | 1 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CFTWKJ20C0 | ||||||
0In Stock | TA35-2P | Circuit Breakers | Thermal | 10 A | 240 V | 60 V | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CBTWF100C0 | |||||
0In Stock | TA35 | Thermal | 16 A | 240 V | 60 V | 2 Pole | Rocker | 0 C | + 60 C | Non-Illuminated | CBTWF160C0 | ||||||
0In Stock | AS168X | 30 A | 277 VAC | 65 VDC | 1 Pole | Handle | AS168X-ACBS1 | ||||||||||
0In Stock | AS168XDC2 | Thermal | 6 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2DG060 | ||||||||
0In Stock | AS168XAC2 | Thermal | 20 A | 2 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB2F200N | ||||||||
0In Stock | AS168XAC1 | Thermal | 16 A | 1 Pole | Handle | - 20 C | + 60 C | Non-Illuminated | AS168X-CB1H160 | ||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Non-Illuminated | TA35-CBTBL150C0 | |||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C143F150C0 | |||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C347H100C0 | |||||||||
0In Stock | TA35 | 4435.011 | |||||||||||||||
0In Stock | TA35 | Thermal | 240 V | 60 V | 2 Pole | Rocker | Illuminated | TA35-C323FJ10C0 |