T12 - Schurter - Circuit Breakers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | T12 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Kit | T12-211-4 | ||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-10 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-5 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-11 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-12 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T12-211-15 | ||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-212R-1 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-20 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-221R-5.5 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-5.5 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 8 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-8 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-8 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-15 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-221-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-0.6 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-16 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 3 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-3 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-10 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 10 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-10 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-4 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-5 |