T13 - Schurter - Circuit Breakers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211-10-TZZ01 | ||||||||||||
0In Stock | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211R-0.7 | ||||||||||||
0In Stock | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-212-5 | ||||||||||||
0In Stock | T13 | Thermal Circuit Breakers | Thermal | 3 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-212-3 | |||||
0In Stock | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T13 | Thermal Circuit Breakers | Thermal | 20 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T13-211-20 | ||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 15 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-212-15 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 10 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | 4411.005 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211R-20 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 16 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-16 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 5 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-5 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | 4411.009 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 7 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-7 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211-3 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 1.5 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-1.5 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 30 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-212-30 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 10 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-10 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211-30 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211R-1 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 2 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-2 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 25 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-25 | |||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | Push to Reset | T13-211-6 | ||||||||||||
Not Available Online | T13 | Thermal Circuit Breakers | Thermal | 17 A | 277 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T13-211-17 |
- 1
- 2