CB TM2 - Circuit Breakers
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CB TM2 | 4 A | 240 VAC, 277 VAC | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_4A_SFB_P CBTM24ASFBP | |||||||
0In Stock | CB TM2 | 12 A | 240 VAC, 277 VAC | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_12A_SFB_P CBTM212ASFBP | |||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 16 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_16A_SFB_P CBTM216ASFBP | ||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 500 mA | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_0.5A_F1_P CBTM205AF1P | ||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 8 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_8A_M1_P CBTM28AM1P | ||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 5 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_5A_F1_P CBTM25AF1P | ||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 10 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_10A_F1_P CBTM210AF1P | ||||||
0In Stock | CB TM2 | Circuit Breakers | Thermal Magnetic | 10 A | 80 VDC | 2 Pole | Slide | - 30 C | + 60 C | Non-Illuminated | CB_TM2_10A_SFB_P CBTM210ASFBP |
- 1
- 2