CMB - Circuit Breakers
733 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB-103-27G3N-B-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB10327G3NBA | |||||
0In Stock | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB10327G3NWA | ||||||
Mfr: CMB-063-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 6 AMP PLASTIC BLK | Not Available Online | CMB | Thermal Circuit Breakers | 6 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB06311C3NBA | |||||
Mfr: CMB-153-27GNN-W-A/15 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | ||||||
0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
0In Stock | CMB | Thermal Circuit Breakers | 4 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB04327G5NWA | ||||||
Mfr: CM1-B0-22-410-201-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 1 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1B022410201C | ||||
Mfr: CM1-A0-03-630-301-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 30 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1A003630301C | ||||
Mfr: CM1-B0-14-630-301-C TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Circuit Breakers | Supplementary Protector | 30 A | 480 VAC | 150 VDC | 1 Pole | Toggle | - 40 C | + 85 C | Non-Illuminated | CM1B014630301C | ||||
Mfr: CMB-053-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | Not Available Online | CMB | Thermal Circuit Breakers | 5 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB05311C3NBA | |||||
0In Stock | CMB | Thermal Circuit Breakers | 6 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB06327G3NBA | ||||||
Mfr: CMB-033-11CNN-B-A/03 TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers | 0In Stock | CMB | Thermal Circuit Breakers | 3 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | ||||||
Mfr: CMB-203-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB20311C3NBA | |||||
Mfr: CMB-073-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 7 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | Not Available Online | CMB | Thermal Circuit Breakers | 7 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | Bulk | CMB07311C3NBA | ||||
Mfr: CMB-163-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 16 AMP PLASTIC BLK | 0In Stock | CMB | Thermal Circuit Breakers | 16 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB16311C3NBA | |||||
Mfr: CMB-103-27GNN-W-A TTI: Not Assigned Carling Technologies Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized | Not Available Online | CMB | Thermal Circuit Breakers | 10 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB10327GNNWA | |||||
Mfr: CMB-153-27G3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | Not Available Online | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB15327G3NBA | |||||
Mfr: CMB-153-27G3N-B-J TTI: Not Assigned Carling Technologies Availability: 0In StockCircuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity Screw 8-32, 90 degree bend terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized | 0In Stock | CMB | Thermal Circuit Breakers | 15 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB15327G3NBJ | |||||
0In Stock | CMB | Thermal Circuit Breakers | 16 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
0In Stock | CMB | Thermal Circuit Breakers | 20 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
Mfr: CMB-083-11C3N-B-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 8 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | CMB08311C3NBA | |||||
Mfr: CMB-043-12H5B-W-A/04 TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 4 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | ||||||
Mfr: CMB-043-27G3N-W-A TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 4 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | ||||||
0In Stock | CMB | Thermal Circuit Breakers | 5 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated | |||||||
Mfr: CMB-053-12H2N-W-D TTI: Not Assigned Carling Technologies Availability: Not Available OnlineCircuit Breakers | Not Available Online | CMB | Thermal Circuit Breakers | 5 A | 125 VAC to 250 VAC | 32 VDC | 1 Pole | Push to Reset | - 10 C | + 60 C | Non-Illuminated |