T9-311 - Circuit Breakers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | T9-311 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-311 | Thermal Circuit Breakers | Thermal | 16 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T9-311C-16 | |||||
Mfr: T9-311C-10 TTI: Not Assigned Schurter Availability: Not Available OnlineCircuit Breakers 10A 0.25" QC Threaded neck | Not Available Online | T9-311 | Thermal | 10 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | ||||||
Not Available Online | T9-311 | Thermal | 6 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | |||||||
Not Available Online | T9-311 | Thermal | 7 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | |||||||
Not Available Online | T9-311 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
Not Available Online | T9-311 | Thermal Circuit Breakers | Thermal | Push to Reset |
- 1
- 2