T9-611 - Circuit Breakers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Not Available Online | T9-611 | Thermal | 8 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | ||||||
Not Available Online | T9-611 | Thermal | 7 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | ||||||
Mfr: T9-611P-15 TTI: Not Assigned Schurter Availability: Not Available OnlineCircuit Breakers 15A 0.25" QC Snap-in front | Not Available Online | T9-611 | Thermal | 15 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | |||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Not Available Online | T9-611 | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | ||||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
Mfr: T9-611P-12 TTI: Not Assigned Schurter Availability: Not Available OnlineCircuit Breakers 12A 240V AC / 48V DC SNAP-IN MOUNT | Not Available Online | T9-611 | Thermal | 12 A | 240 VAC | 48 VDC | 1 Pole | Pushbutton | - 5 C | + 60 C | Non-Illuminated | |||||
Not Available Online | T9-611 | Thermal Circuit Breakers | Thermal | Push to Reset |
- 1
- 2