T11 - Circuit Breakers
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-311-5 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T11-311-4 | ||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 7 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-311-7 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-814-1 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211R-5 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-611R-2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211-11 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211-2.8 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 200 mA | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-818-0.2-181 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-311-0.2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818-0.2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.057 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-611-1 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-214-2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211NR-4 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 3.5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | 4400.018 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.022 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818R-3.5 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.052 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-311-0.6 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818-9-235 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | T11-311R-0.8 | |||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.067 |