T11 - Circuit Breakers
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 3.5 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | 4400.018 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.022 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818R-3.5 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.052 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-311-0.6 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818-9-235 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | Bulk | T11-311R-0.8 | |||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.067 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818R-2-181 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 13 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-611-13 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 200 mA | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-818-0.2-181 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-311-0.2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818-0.2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | 4400.057 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-611-1 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-214-2 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211NR-4 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-611R-15 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-818-6 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-611-6-415 | ||||||||||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | 2.3 A | 240 VAC | 48 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T11-211-2.3-424 | |||||
0In Stock | T11 | Thermal Circuit Breakers | Thermal | Push to Reset | T11-211R-0.1 |