Sensata - Encoders
10.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H25 | Optical Encoders | Absolute | Bulk | H25D-SS-10NB-28V/OC-CW-ED25-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25E-F45-SB-2048-ABZC-28/V-SM18-S | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | 1024 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25E-F1-SS-1024-ABZC-15/V-SC18-S | |||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1024-ABZC-15/V-SM12-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-1000-ABC-28/V-EM16 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-600-ABZC-28/V-SM18-S | ||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | 10000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-10000-ABC-28/V-SM18-S | |||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-10800-ABZC-28/V-ALT-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-12500-ABC-28/V-SM16-S | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1024-ABZC-28/V-SM18-S | ||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SB-2500-ABZC-28/5-SM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SB-150-A-28/O-SM16 | ||||||||||||||||
0In Stock | H40 | Optical Encoders | Incremental | Bulk | H40A-50-ABZC-15V/V-SC | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-CCW-8GC-5V/OCR-ED25 | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-50-ABC-28V/V-SC-UL | ||||||
0In Stock | H38 | Optical Encoders | Incremental | Bulk | H38D-2500-ABC-28V/V-SC-UL | ||||||||||||||||
0In Stock | H38 | Flange Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H38D-12X12NB-S3-CW-SC-UL-S | ||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-200-A-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DA-31-1000-AC-28V/V-SC18 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 500 PPR | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20-37-SS-500-ABC-28V/V-SM14-S | ||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABC-5V/V-SM16 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20-37-SS-360-ABZ-15V/OC-EM16-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-36000-ABZC-28/V-SM18 | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25CF-F1-SS-125-AB-9V/OC-SC-EX-S | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | Hollow | Without Switch | 5 VDC | IP65 | Bulk | HS35F-100-R2-SS-100-ABZC-5V/V-SM18-EX |