H20 - Encoders
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EA-75HBS-F12-SS-500-ABZC-28V/5-SM18-S | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 600 PPR | Rotary | 2 Channel | Cable | Quadrature | 0.375 in | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-SS-600-ABC-28V/5-SCS48-S | ||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 300 PPR | Rotary | 2 Channel | Cable | Quadrature | 0.375 in | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20EB-37-F12-SS-300-ABC-28V/V-SM16-S | ||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20EA-37-F28-1024-ABZC-28V/5-SM18 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABC-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Incremental | H20EC-25-F8-500-ABZC-28V/V-RTB-S | ||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DA-37-600-AB-15V/OC-SM14 | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-F5-SS-500-ABC-28V/5-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-256-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | XH20DB-37-SS-100-ABZC-28V/V-SM18 | |||||||
0In Stock | H20 | XH20DB-37-SS-512-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-250-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-60-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-40-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-12-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | H20 | Chassis Mount | Incremental | ||||||||||||||||||
0In Stock | H20 | Chassis Mount | Encoders | Incremental | 40 PPR | Rotary | No Detent | 4 Channel | Connector | Quadrature | 0.375 in | D / Flatted | Without Switch | 5 VDC to 15 VDC | H20DB-37-SS-40-AB-15V/OCR-SM14 | ||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-SS-500-AB-5V/OCR-SM16-S | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-250-AB-15V/OC-SM16-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20E-25-SS-360-ABZ-15V/OCR-SCS12-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-120-AB-28V/OC-SCS36 | ||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-10-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-10-ABZC-28V/V-SM18 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | XH20DB-37-SS-12-ABZC-28V/V-SM18 |