Encoders
16.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
Mfr: EC11N1525404 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineEncoders 10mA 5V DC 15 PULSE 1.5mm w/detent | Not Available Online | EC11 | PCB Mount | Magnetic Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 15000 Cycles | Tray | ||||
Mfr: EN10VT1224N3HH2 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineEncoders | Not Available Online | EN10 | PCB Mount | Encoders | Incremental | 12 PPR | Rotary | 12 Detent | PC Pin | 2 bit Gray Code | Hollow | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||||
0In Stock | AHO5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | Binary Coded Decimal (BCD) | Hollow | Without Switch | 18 VDC to 30 VDC | IP65 | Bulk | AHO5_14//ZIOB//16//BFR// | |||||||
0In Stock | DHM5 | Panel Mount | Encoders | Incremental | 1 PPR to 10000 PPR Programmable | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | 10 mm | Solid | Without Switch | 4.75 VDC to 30 VDC | IP65 | Bulk | DHM5_10//RGZ9//EPROG//I6R// | ||||
0In Stock | THM5 | Flange Mount | Encoders | Absolute | 12 bit | Connector | 12 bit Multi-Turn | 10 mm | Solid | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFA// | ||||||||
0In Stock | LP35-S-Q29-01800-H8EP-28/V-SO7 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H30S-28/V-SM12-T2 | ||||||||||||||||||||
0In Stock | LP35-S-P-XP-H8EP-28/V-T-T4 | ||||||||||||||||||||
0In Stock | RAMK060 | Box | |||||||||||||||||||
0In Stock | MHK5 | Panel Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 6 mm | Blind | Without Switch | 10 VDC to 30 VDC | IP65 | |||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Optical | 2 Channel | Cable | Quadrature with Index | 5/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
Not Available Online | H25 | H25D-SS-30,000-T10-ABZC-28V/V-SK8-S | |||||||||||||||||||
0In Stock | H25 | Servo Mount | Optical Encoders | Incremental | 500 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Index | 3/8 in | D / Flatted | Without Switch | 5 VDC to 15 VDC | IP66 | H25G-SB-500-ABZC-15V/V-ED25-S | |||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | 2400 PPR | Rotary | 2 Channel | Connector | Quadrature with Index and Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC | IP66 | H25D-SS-2400-ABZC-5V/V-SM18-EX | ||||||
0In Stock | H25 | H25D-SS-450-ABZC-28V/5-SM18-S | |||||||||||||||||||
0In Stock | DSK5 | Bulk | DSK5H14//5G59//00250//GPR020//CSS3** | ||||||||||||||||||
0In Stock | DSK5 | Bulk | DSK5HKB//5G59//01024//G6R//**DX** | ||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G29//01024//GPR020//CSDX** | ||||||||||||||||||
0In Stock | DST5 | Bulk | DST5H14//5G29//02048//GPR020//CSDX** | ||||||||||||||||||
0In Stock | Sil 3 | Bulk | |||||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-4096-T2-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BE-4R-SB-2048-ABZC-28V/V-SM18-S | ||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | H25D-SS-2540-ABC-5/OR-SM18 | ||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | 1000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-1000-ABC-28/V-SM16-S |