Fuse Clips
661 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
222.000In Stock141.000 On Order Expected | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020071H 01020071H | |||
Mfr: 52000001009 TTI: 52000001009 Littelfuse Availability: 130.000In Stock126.000 On Order Expected Fuse Clips 5mm Clip 6.3A 250V Horizontal | 130.000In Stock126.000 On Order Expected | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | |||
Mfr: 10207101009 TTI: 10207101009 Littelfuse Availability: 61.000In Stock51.000 On Order Expected Fuse Clips ACS 6.3mm Clip | 61.000In Stock51.000 On Order Expected | 102071 | Traditional | 6.35 mm (1/4 in) | Through Hole | 10 A | Tin | Bulk | 576-102071 102071 | ||
81.000In Stock24.000 On Order Expected 03-Mar-27 | 100 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 20 A | Tin | Bulk | ||||
1.000In Stock14.000 On Order Expected 15-Feb-27 | 0751 | With Kinked Lead | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | ||||
10.000In Stock | OG (Clip) 5x20 / 6.3x32 | With Straight Leads | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Bulk | ||||
72.000In Stock61.000 On Order Expected | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Bulk | 576-01220088H 01220088H | |||
12.000In Stock8.000 On Order Expected 03-Feb-27 | 100, 445, 030, 520 | Traditional | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01000056H 01000056H 100056 | |||
5.000In Stock | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | ||||
600In Stock | 231660 | Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 20 A | Tin | Bulk | ||||
6.000In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-01220083H 01220083H | |||
2.000In Stock | OG (Clip) 5x20 / 6.3x32 | With Kinked Lead | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Reel | ||||
4.000In Stock | 100, 102, 122 | Low Profile | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-122090 122090 | |||
2.000In Stock | 6.35 mm (1/4 in) | Bulk | |||||||||
2.000In Stock | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | ||||
0In Stock2.100 On Order Expected | 105/106/125 | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 15 A | Bulk | |||||
0In Stock | CSO | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Silver | Reel | ||||
0In Stock | 6.35 mm (1/4 in) | Bulk | |||||||||
0In Stock | CSO | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Silver | Bulk | ||||
0In Stock | 124 | 3AB, 3AG | Through Hole | 40 A | Tin | Bulk | |||||
0In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020074H 01020074H | |||
0In Stock | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 111501 | |||
0In Stock | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01110506H 01110506H | |||
0In Stock | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Silver | Bulk | ||||
0In Stock | 102, 122 | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Reel |