Littelfuse - Fuse Clips
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
222.000In Stock141.000 On Order Expected | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020071H 01020071H | |||
Mfr: 52000001009 TTI: 52000001009 Littelfuse Availability: 130.000In Stock126.000 On Order Expected Fuse Clips 5mm Clip 6.3A 250V Horizontal | 130.000In Stock126.000 On Order Expected | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | |||
Mfr: 10207101009 TTI: 10207101009 Littelfuse Availability: 59.000In Stock53.000 On Order Expected Fuse Clips ACS 6.3mm Clip | 59.000In Stock53.000 On Order Expected | 102071 | Traditional | 6.35 mm (1/4 in) | Through Hole | 10 A | Tin | Bulk | 576-102071 102071 | ||
72.000In Stock61.000 On Order Expected | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Bulk | 576-01220088H 01220088H | |||
81.000In Stock28.000 On Order Expected 03-Mar-27 | 100 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 20 A | Tin | Bulk | ||||
6.000In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-01220083H 01220083H | |||
12.000In Stock8.000 On Order Expected 03-Feb-27 | 100, 445, 030, 520 | Traditional | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01000056H 01000056H 100056 | |||
4.000In Stock | 100, 102, 122 | Low Profile | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | 576-122090 122090 | |||
0In Stock | 105/106/125 | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 15 A | Bulk | |||||
0In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Bulk | ||||
0In Stock | 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Silver | Bulk | ||||
0In Stock | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 576-01110506H 01110506H | |||
0In Stock | 111 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | 111501 | |||
0In Stock | 124 | 3AB, 3AG | Through Hole | 40 A | Tin | Bulk | |||||
0In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | 576-01020074H 01020074H | |||
0In Stock | 102, 122 | Bowed Tab | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Reel | ||||
0In Stock | 100, 445, 030, 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | ||||
0In Stock | 102, 122 | Traditional | 6.35 mm (1/4 in) | Through Hole | 30 A | Silver | Bulk | ||||
0In Stock | 100, 445, 030, 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | ||||
0In Stock | 100, 445, 030, 520 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Nickel | Bulk | ||||
0In Stock | 101/102/105/107/109/121/125/127/129 | NEC Rivet/Eyelet | 14.3 mm (9/16 in) | Screw, Rivet | 30 A | Silver | Bulk | ||||
0In Stock | 519 | Automatic Insertion | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Reel | ||||
0In Stock | 100, 445, 030, 520 | Fuse Clip | 19.1 x 5.1 mm (ATO , ATC) | Through Hole | 15 A | Tin | Bulk | ||||
0In Stock600 On Order Expected 04-Jan-27 | 105/106/125 | Rivet/Eyelet | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 30 A | Tin | Bulk | ||||
0In Stock | LRU | H/K5 Class Fuse | Class H | Panel | 600 A | Bulk |