Schurter - Fuse Clips
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|
8.000In Stock | 0751 | With Kinked Lead | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | |||
12.000In Stock | OG (Clip) 5x20 / 6.3x32 | With Straight Leads | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Bulk | |||
1.050In Stock | 231660 | Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 20 A | Tin | Bulk | |||
2.000In Stock | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Tin | Bulk | |||
0In Stock1.000 On Order Expected 19-Oct-26 | 0751 | With Straight Leads | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | |||
0In Stock | CSO | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Silver | Reel | |||
0In Stock | 6.35 mm (1/4 in) | Bulk | ||||||||
0In Stock | OG (Clip) 5x20 / 6.3x32 | With Kinked Lead | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Reel | |||
0In Stock | CSO | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Silver | Bulk | |||
Mfr: 8040.2015.01 TTI: 8040.2015.01 Schurter Availability: 0In StockFuse Clips FUSE CLIPS 15A 1K VDC/600 VAC | 0In Stock | Heavy Duty Fuse Clip | PCB Mount | 15 A | Tin | Bulk | ||||
0In Stock | OG (Clip) 5x20 / 6.3x32 | With Straight Leads | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Bulk | |||
0In Stock | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Tin | |||||
0In Stock | Heavy Duty Fuse Clip | PCB Mount | 15 A | Nickel | ||||||
0In Stock | Heavy Duty Fuse Clip | PCB Mount | 15 A | Tin | ||||||
Not Available Online | Heavy Duty Fuse Clip | PCB Mount | 15 A | Nickel | ||||||
0In Stock | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Panel | 32 A | Tin | |||||
0In Stock | Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 10 A | Silver | |||||
0In Stock | OG (Clip) 5x20 / 6.3x32 | With Straight Leads | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | ||||
0In Stock | OG (Clip) 5x20 / 6.3x32 | With Kinked Lead | 5 mm, 6.35 mm (1/4 in) | Through Hole | 16 A | Tin | Bulk | |||
0In Stock | 6.35 mm (1/4 in) | |||||||||
0In Stock | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | 32 A | Tin | |||||
Not Available Online | Heavy Duty Fuse Clip | PCB Mount | 15 A | Nickel | ||||||
0In Stock | Heavy Duty Fuse Clip | PCB Mount | 15 A | Tin | ||||||
0In Stock | Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | ||||
0In Stock | CSO | Fuse Clip | 10.3 mm (13/32 in), 5AG, Midget | Screw, Rivet | 32 A | Silver | Bulk |