Schurter - Fuse Holders
498 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FEU | |||||||||||||||
0In Stock | FEU | 1 A | ||||||||||||||
0In Stock | FEU (Grip) | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | ||||
0In Stock | FAU | Fuse Holders | 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
0In Stock | OGN-SMD | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 10 A | 500 VAC | SMD/SMT | - 40 C | + 85 C | Bulk | ||||
0In Stock | OGN-SMD | PCB Mount | SMD/SMT | Bulk | ||||||||||||
0In Stock | OMH 125 | Fuse Blocks | OMF 63/125, OMT 125 | Block and Clip | PCB Mount | 1 Pole | 5 A | 125 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Not Available Online | FIO | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | ||||
0In Stock | 32 | Fuse Holders | PCB Mount | 1 Pole | 400 A to 500 A | 400 V to 500 V | Through Hole | |||||||||
0In Stock | 32 | Fuse Holders | PCB Mount | 1 Pole | 24 A to 48 A | 24 V to 48 V | Through Hole | |||||||||
0In Stock | FUP | Fuse Holders | 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 VAC, 500 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
0In Stock | FUS | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 16 A | 500 VAC | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | ||||
0In Stock | FUS | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 16 A | 500 VAC | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | ||||
0In Stock | Fuse Holders | 5 mm x 20 mm | Slotted Cap | Panel Mount | 1 Pole | 10 A | 250 VAC | Quick Connect | - 40 C | + 85 C | ||||||
0In Stock | FAC | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Through Hole, Vertical | - 40 C | + 85 C | Bulk | ||||
0In Stock | 32 | Fuse Holders | 1 Pole | 48 V | ||||||||||||
0In Stock | 32 | Fuse Holders | 1 Pole | 12 V | ||||||||||||
0In Stock | 32 | Fuse Holders | 1 Pole | 6 V | ||||||||||||
0In Stock | 5 mm x 20 mm | |||||||||||||||
0In Stock | FEU | Fuse Holders | 1/4 in x 1 1/4 in | Shock-Safe | Panel Mount | 1 Pole | 20 A | 250 VAC | Quick Connect | - 40 C | + 85 C | Bulk | ||||
0In Stock | FEU | |||||||||||||||
0In Stock | FAU | Fuse Holders | 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | ||||
0In Stock | FPG6 | Fuse Holders | 5 mm x 20 mm | Slotted Cap | Panel Mount | 1 Pole | 10 A | 250 VAC | Solder | - 40 C | + 85 C | |||||
0In Stock | Plug-On Cap with Pigtail | Through Hole | 8 A | Bulk | ||||||||||||
0In Stock | OGN | Fuse Holders | 5 mm x 20 mm | Block | PCB Mount | 1 Pole | 16 A | 500 VAC/DC | Through Hole | - 40 C | + 85 C |