Fuse Holders
7.449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
200In Stock | FIZ | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
2.500In Stock | FAU | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
Mfr: FHAC0002LXN TTI: FHAC0002LXN Littelfuse Availability: 4.800In StockFuse Holder Holder ATO INLINE HD W/Cover | 4.800In Stock | FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 30 A | 32 VDC | Wire Leads | Bulk | |||||
80In Stock | 03540549Z | Fuse Modules | MAXI | Power Distribution | Panel Mount | 2 Pole | 80 A | 48 VDC | Crimp | - 40 C | + 125 C | Bulk | ||||
200In Stock | FBS1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
0In Stock | FPG3 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Reel | |||
Mfr: 01500322HXF TTI: 01500322HXF Littelfuse Availability: 2.000In StockFuse Holder 3AG Inline Holder with Fuse Assembled | 2.000In Stock | 150322 | Fuse Holders | 1/4 in x 1 1/4 in | In-Line | In-Line | 1 Pole | 15 A | 500 VAC/DC | Wire Leads | - 55 C | + 85 C | Bulk | |||
200In Stock | FPG3 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 10 A | 300 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
800In Stock | OGN-SMD | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 16 A | 500 VAC | SMD/SMT | - 40 C | + 85 C | Bulk | ||||
Mfr: 8601.2001.08 TTI: 8601.2001.08 Schurter Availability: 1.000In StockFuse Holder FDI FUSEHOLDER 5x20 BROWN AWG18 8" | 1.000In Stock | FDI | Fuse Holders | 5 mm x 20 mm | In-Line | In-Line | 1 Pole | 6.3 A | 32 VAC/DC | Twist Lock | Wire Leads | - 40 C | + 85 C | Bulk | ||
300In Stock | FPG2 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
50In Stock | HWA20 | Fuse Holders | ATO | Power Distribution | Chassis Mount | 40 A | Crimp | - 40 C | + 85 C | Kit | ||||||
100In Stock | FAF | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Through Hole, Vertical | - 40 C | + 85 C | Bulk | |||
Mfr: 83000000005 TTI: 83000000005 Littelfuse Availability: 600In Stock3.000 On Order Expected 02-Jun-27 Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P | 600In Stock3.000 On Order Expected 02-Jun-27 | 830 | Fuse Holders | 5 mm x 20 mm | Enclosed Fuseholder | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Horizontal | - 25 C | + 70 C | Bulk | |||
200In Stock | FPG6 | Fuse Holders | 5 mm x 20 mm | Slotted Cap | Panel Mount | 1 Pole | 16 A | 400 V | Screwdriver Release | Solder | - 40 C | + 85 C | Bulk | |||
1.800In Stock | FPG2 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
40In Stock | FSO | Fuse Holders | 10 mm x 38 mm | Touch-Safe | DIN Rail | 3 Pole | 30 A | 1 kVDC | Pressure Plate | - 40 C | + 130 C | Bulk | ||||
500In Stock | FPR | Bulk | ||||||||||||||
14In Stock | CH14 | Fuse Holders | 14 mm x 51 mm | Modular | DIN Rail | 3 Pole | 690 VAC, 750 VDC | Screw | - 20 C | + 70 C | Bulk | |||||
600In Stock | FPG2 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | |||
1.200In Stock | OGN-SMD | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 8 A | 500 VAC | SMD/SMT | - 40 C | + 85 C | Reel | ||||
29In Stock | Fuse Panels | ATC | Single Stud | Panel Mount | 12 Pole | 30 A | Quick Connect | - 40 C | + 125 C | Kit | ||||||
200In Stock | FEU (Grip) | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Solder Lug | - 40 C | + 85 C | Bulk | ||||
600In Stock | FUL | Fuse Holders | Panel Mount | 1 Pole | 16 A | 250 V | - 40 C | + 85 C | Bulk |