Fuse Holders
7.449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 1 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | HLS | Fuse Holders | PCB Mount | 1 Pole | 60 A | 125 V | Through Hole, Vertical | Bulk | |||||||||
0In Stock | HGA-C | Fuse Holders | Panel Mount | 1 Pole | 200 A | 600 V | Bayonet Knob Release | Bulk | |||||||||
0In Stock | BG | Fuse Blocks | 1 Pole | 20 A | 600 V | Bulk | |||||||||||
0In Stock | Fuse Blocks | 1 Pole | 30 A | 600 V | Bulk | ||||||||||||
0In Stock | HEB | Fuse Holders | Class CC, TRON | In-Line | 1 Pole | 20 A | 250 V | Bulk | |||||||||
0In Stock | HFA | Fuse Holders | 6.35 mm x 31.8 mm | Waterproof | In-Line | 1 Pole | 20 A | 250 VAC | Crimp | - 40 C | + 105 C | Bulk | BK-HFA | ||||
0In Stock | HPS | Fuse Holders | 13/32 in x 1 1/2 in | Cartridge | Flange | 1 Pole | 30 A | 600 VAC | Bayonet Knob Release | Quick Connect | Bulk | HPS BK-HPS | |||||
Not Available Online | HPD | Fuse Holders | 10 mm x 38 mm | Cartridge | Panel Mount | 1 Pole | 30 A | 600 V | Bayonet Knob Release | Solder Lug | Bulk | HPD BK-HPD | |||||
0In Stock | BG | Fuse Blocks | Class G | Open Fuse | DIN Rail | 3 Pole | 30 A | 480 VAC | Pressure Plate | Bulk | |||||||
0In Stock | 3833 | Fuse Blocks | Miniature | PCB Mount | 1 Pole | 30 A | 250 V | Screwdriver Release | Through Hole, Horizontal | Bulk | |||||||
0In Stock | 3743 | Fuse Blocks | Fuse Block | Panel Mount | 1 Pole | 30 A | 600 V | Screwdriver Release | Screw | Bulk | |||||||
0In Stock | 3833 | Fuse Blocks | PCB Mount | 1 Pole | 15 A | 500 V | Through Hole, Horizontal | Bulk | |||||||||
0In Stock | 1BS104 | Fuse Blocks | Modular | Panel Mount | 1 Pole | 100 A | 600 V | Screwdriver Release | Threaded Stud | Bulk | |||||||
0In Stock | HTB | Fuse Holders | Snap-In | 1 Pole | 20 A | 250 V | Screwdriver Release | - 55 C | + 85 C | Bulk | BK-HTB-94 | ||||||
0In Stock | HKL | Fuse Holders | 6.3 mm x 32 mm | Indicating | Panel Mount | 1 Pole | 15 A | 250 V | Bayonet Knob Release | Solder Lug | - 40 C | + 130 C | Bulk | BK-HKL-X | |||
0In Stock | HPF | Fuse Holders | Class CC | Cartridge | Flange | 1 Pole | 30 A | 600 VAC | Screwdriver Release | Solder Lug | Bulk | HPF-RR BK-HPF-RR | |||||
0In Stock | Fuse Blocks | Fuse Block | 2 Pole | 30 A | Bulk | ||||||||||||
0In Stock | 4515 | Fuse Blocks | Fuse Block | Panel Mount | 1 Pole | 30 A | 250 V | Bulk | |||||||||
0In Stock | 3833 | Fuse Blocks | PCB Mount | 1 Pole | 15 A | 500 V | Through Hole, Horizontal | Bulk | |||||||||
0In Stock | LHFB | Fuse Holders | 3AG | In-Line | 1 Pole | 30 A | 32 V | - 20 C | + 80 C | Bulk | |||||||
0In Stock | LEB | Fuse Holders | 10.3 x 38 mm, 5AG, Midget | In-Line | 1 Pole | 30 A | 600 V | Bulk | |||||||||
0In Stock | HEB | Fuse Holders | Class CC, TRON | In-Line | 1 Pole | 30 A | 600 V | Bulk | |||||||||
Not Available Online | LS | Fuse Holders | Panel Mount | 1 Pole | 15 A | 125 V | Bulk |