649 - Fuse Holders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 64900001039 TTI: 64900001039 Littelfuse Availability: 39.000In StockFuse Holder PC MOUNT 5 X 20 MM | 39.000In Stock | 649 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk | ||||
Not Available Online | 649 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | ||||||
Not Available Online | 649 | Fuse Holders | 5 mm x 20 mm | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk |