FAS - Fuse Holders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37.700In Stock | FAS | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
0In Stock | FAS | Bulk | ||||||||||||||
0In Stock | FAS | Fuse Holders | PCB Mount | 1 Pole | 6.3 A | 250 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C |