FPG5 - Fuse Holders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | FPG5 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Kit | |||
0In Stock100 On Order Expected 11-Jan-27 | FPG5 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk |