FUP - Fuse Holders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
775In Stock | FUP | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 VAC, 500 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
0In Stock | FUP | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 VAC, 500 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||
0In Stock | FUP | Fuse Holders | 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 16 A | 250 VAC, 500 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk |