OG (Holder) - Fuse Holders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | OG (Holder) | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 10 A | 600 V | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
200In Stock200 On Order Expected 22-Feb-27 | OG (Holder) | Fuse Holders | 6.3 mm x 32 mm | Open Fuse | PCB Mount | 1 Pole | 16 A | 500 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Reel |