OGN - Fuse Holders
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28.400In Stock | OGN | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 10 A, 16 A | 500 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
1.500In Stock | OGN | Fuse Holders | 5 mm x 20 mm | Open Fuse | PCB Mount | 1 Pole | 10 A, 16 A | 500 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
0In Stock | OGN | Fuse Holders | 5 mm x 20 mm | Block | PCB Mount | 1 Pole | 16 A | 500 VAC/DC | Through Hole | - 40 C | + 85 C |