Mounting Hardware - Switchcraft - Washers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Inside Diameter | Outside Diameter | Thickness | Flange Height | Base Height | Thread Size | Color | Plating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Shoulder Washer | Fiber | 0.387 in | 0.625 in | 0.064 in | Mounting Hardware | Bulk | |||||||||
0In Stock | Flat Washer | Brass | 0.468 in | 0.625 in | 0.02 in | Nickel | Mounting Hardware | P14761 | ||||||||
0In Stock | Shoulder Washer | Vulcanized Fiber (VF) | 0.37 in | 0.495 in | 0.8 in | Mounting Hardware | ||||||||||
0In Stock | Flat Washer | Fiber | 0.25 in | 7/16 in | 0.0312 in | Mounting Hardware | ||||||||||
0In Stock | Internal Tooth Lockwasher | 9.52 mm | 12.7 mm | 0.55 mm | Mounting Hardware | |||||||||||
0In Stock | Flat Washer | Plastic | 0.28 in | 7/16 in | 0.025 in | Mounting Hardware | ||||||||||
0In Stock | Flat Washer | Phenolic | 0.375 in | 0.625 in | 0.0312 in | Brown | Varnished | Mounting Hardware | ||||||||
0In Stock | Flat Washer | 0.281 in | 0.406 in | 0.02 in | Mounting Hardware |