DC Motors
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Power Rating | Rated Speed | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | IP Rating | Voltage Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Motors Motor, 24VDC, 93W, 3300RPM, 0.2Nm, Single Shaft, BCI63.55, Built in ebm Test Lab | Not Available Online | DC Motors | 93 W | 3300 RPM | 24 VDC | BCI63 | |||||||
Not Available Online | EC Motors | IP54 | |||||||||||
Not Available Online | DC Motors | 24 VDC | VD49 | ||||||||||
Not Available Online | DC Motors | 24 VDC | ECI42 | ||||||||||
Not Available Online | DC Motors | 24 VDC | ECI63 | ||||||||||
Not Available Online | DC Motors | 24 VDC | VD49 | ||||||||||
Not Available Online | DC Motors | 24 VDC | BCI52 | ||||||||||
Mfr: VD-3-49.15-K1-B00 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Motors BLDC Motor, 24VDC, 63mm, Shaft: 8mm dia., 20mm Length, Cable w/Open Wire, 235mNm | Not Available Online | DC Motors | 110 W | 4500 RPM | 24 VDC | VD49 | VM.VD4915BK1 8217139137 915.10278.V | ||||||
Not Available Online | DC Motors | 24 VDC | BCI52 |