High Current Relay 150 - TE Connectivity - Automotive Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V23132B2002A200 TTI: V23132B2002A200 TE Connectivity / Raychem Availability: 50In StockAutomotive Relays 24VDC 1FORM X IP54 HCR150 SCRW TERM | 50In Stock | 24 VDC | 1 Form X (SPST) | 130 A | 141 Ohms | Flange Mount | Silver Tin Oxide (AgSnO) | High Current Relay 150 | 74.2 mm | 40 mm | 45 mm | Bulk | 1393315-9 | ||||
Mfr: V23132E2001A200 TTI: V23132E2001A200 TE Connectivity / Raychem Availability: 0In StockAutomotive Relays 12VDC 1FORM C IP54 HCR150 SCRW TERM | 0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 130 A | 37 Ohms | Flange Mount | Silver Tin Oxide (AgSnO) | High Current Relay 150 | 74.2 mm | 40 mm | 45 mm | Bulk | 9-1415001-5 |