Automotive Relays
2.346 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 1 Form X (SPST) | 130 A | 141 Ohms | 24 VDC | Flange Mount | Silver Alloy (Ag) | 63 mm | 45 mm | 40 mm | Bulk | ||||||
Mfr: V23230D2001B200 TTI: 1-1414995-0 TE Connectivity / AMP Availability: 0In StockAutomotive Relays AUTOMOTIVE RELAY | 0In Stock | 12 VDC | Bulk | ||||||||||||||
0In Stock | 24 VDC | Bulk | |||||||||||||||
TE Connectivity / Raychem Automotive Relays 12 VDC 1 CO QC | 0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 60 A | 90 Ohms | 7.2 VDC | Bracket Mount | Silver (Ag) | 36.1 mm | 36.1 mm | 45 mm | Bulk | 3-1904131-5 | ||||
0In Stock | 12 VDC | SPST (1 Form X) | 175 A | 33 Ohms | 7.5 VDC | Silver Nickel | 68.6 mm | 80.4 mm | 34.2 mm | Bulk | |||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | PCB Mount | Silver Alloy (Ag) | CJ | Tube | |||||||||||
Mfr: V23076A1001D143 TTI: 1393277-6 TE Connectivity / AMP Availability: 0In StockAutomotive Relays V23076A1001D143 | 0In Stock | Bulk | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 180 Ohms | 66.7 mA | PCB Mount | Silver Alloy (Ag) | CT | Tube | |||||||||
Mfr: V23132A2001X023 TTI: V23132A2001X023 TE Connectivity / Raychem Availability: 0In StockAutomotive Relays POWER SUPPLY ADAPTER | 0In Stock | 12 VDC | 1 Form A (SPST-NO) | 130 A | 37 Ohms | 24 VDC | Flange Mount | Silver Tin Oxide (AgSnO) | Bulk | 1-1414476-0 | |||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 60 A | 90 Ohms | 7.2 VDC | Bracket Mount | Silver (Ag) | 36.1 mm | 36.1 mm | 45 mm | Bulk | ||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | PCB Mount | Silver Alloy (Ag) | CT Power Type | Tube | |||||||||||
Mfr: V23132A2001X023 TTI: 1-1414476-0 TE Connectivity / AMP Availability: 0In StockAutomotive Relays AUTO RELAY 12V 300A 1NO QCT | 0In Stock | 12 VDC | 1 Form A (SPST-NO) | 130 A | 37 Ohms | 24 VDC | Flange Mount | Silver Tin Oxide (AgSnO) | 74.2 mm | 40 mm | 45 mm | Bulk | |||||
0In Stock | 12 VDC | SPST (1 Form A) | 130 A | 37 Ohms | 324 mA | 12 VDC | Panel Mount | Silver Tin | Bulk | ||||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | PCB Mount | Silver Alloy (Ag) | CT | Tube | |||||||||||
0In Stock | 12 VDC | SPST (1 Form A) | 40 A | 90 Ohms | 32 VDC | Socket | Silver Nickel | 25.9 mm | 29.9 mm | 24.9 mm | Box | ||||||
Mfr: V23132E2001A200 TTI: V23132E2001A200 TE Connectivity / Raychem Availability: 0In StockAutomotive Relays 12VDC 1FORM C IP54 HCR150 SCRW TERM | 0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 130 A | 37 Ohms | Flange Mount | Silver Tin Oxide (AgSnO) | High Current Relay 150 | 74.2 mm | 40 mm | 45 mm | Bulk | 9-1415001-5 | ||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | 80 Ohms | 150 mA | Panel Mount | Silver Alloy (Ag) | CA | 21.5 mm | 17.4 mm | 37 mm | Bulk | |||||
Mfr: V23134Z1020 TTI: 6-1414989-1 TE Connectivity / Raychem Availability: 0In StockAutomotive Relays V23134Z1020-EV-CBOX | 0In Stock | Bulk | |||||||||||||||
0In Stock | Cable Mount / Free Hanging | Bulk | |||||||||||||||
Mfr: V23700-F0002-A408 TTI: V23700-F0002-A408 TE Connectivity Availability: 0In StockAutomotive Relays MINI K HV 12V 20A PANEL 1 FORM X | 0In Stock | 12 VDC | 1 Form X (NO - DM) | 20 A | 41 Ohms | 450 VDC | Plug In | Silver Tin Oxide (AgSnO) | Mini K HV | 29.9 mm | 36.6 mm | 29.9 mm | Bulk | 2-1904058-7 | |||
Mfr: V23720-A0112-B001 TTI: 2-2317670-1 TE Connectivity Availability: 0In StockAutomotive Relays V23720A0112B001-EV-CBOX | 0In Stock | Bulk | |||||||||||||||
Mfr: V23132E2001A200 TTI: 9-1415001-5 TE Connectivity / AMP Availability: 0In StockAutomotive Relays AUTOMOTIVE RELAY | 0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 130 A | 37 Ohms | Flange Mount | Silver Tin Oxide (AgSnO) | 74.2 mm | 40 mm | 45 mm | Bulk | ||||||
0In Stock | 12 VDC | SPST (1 Form X) | 20 A | 50 Ohms | 6.9 VDC | PCB Mount | Silver Tin | 25.55 mm | 20.7 mm | 19.3 mm | Bulk |