EP2 - Automotive Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | 225 Ohms | 53.3 mA | 16 VDC | PCB Mount | Silver Oxide Alloy (AgO) | EP2 | 23.8 mm | 16.2 mm | 16 mm | Reel | |||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | 225 Ohms | 53.3 mA | 16 VDC | PCB Mount | Silver Oxide Alloy (AgO) | EP2 | 23.8 mm | 16.2 mm | 16 mm | Tube | |||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 20 A | 225 Ohms | 53.3 mA | 16 VDC | PCB Mount | Silver Oxide Alloy (AgO) | EP2 | 23.8 mm | 16.2 mm | 16 mm | Tube | |||
Not Available Online | 12 VDC | 300 Ohms | Through Hole | Silver Alloy (Ag) | EP2 | Tube | ||||||||||
Not Available Online | 12 VDC | 225 Ohms | Through Hole | Silver Alloy (Ag) | EP2 | Tube |