F7/VF7 - Automotive Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 3-1414937-3 TE Connectivity Availability: 8.100In Stock10.200 On Order Expected 14-Apr-27 Automotive Relays AUTO RELAY 24V 25A 1NO THT | 8.100In Stock10.200 On Order Expected 14-Apr-27 | 24 VDC | 1 Form A (SPST-NO) | 50 A | 288 Ohms | PCB Mount | Silver Alloy (Ag) | F7/VF7 | 26.2 mm | 26.2 mm | 25.2 mm | Tray |