General Purpose Relays
16.939 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock87.680 On Order Expected 26-Jul-27 | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393243-3 | |||||
18.900In Stock50.000 On Order Expected 14-Apr-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 627 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-9 | ||||||
80.160In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1419108-1 | ||||||
Mfr: V23092-A1012-A301 TTI: 1393236-7 TE Connectivity / Schrack Availability: 36.200In StockGeneral Purpose Relays POWER RELAY 12V 6A 1CO THT | 36.200In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 848 Ohms | Silver Tin Oxide (AgSnO) | 28 mm | 5 mm | 15 mm | Tube | V23092A1012A301 | ||||||
41.550In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1-1393219-0 1-1393219-0 | ||||||
65.160In Stock150.500 On Order Expected | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-8 | |||||
74.760In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
63.125In Stock50.000 On Order Expected 27-Oct-27 | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | RE MINI | 20 mm | 10 mm | 10.6 mm | Tube | 2-1416010-6 | |||||||
46.740In Stock153.000 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 6-1393243-8 | |||||
80.100In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 7-1393243-9 | ||||||
74.640In Stock76.900 On Order Expected | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393240-7 | ||||||
40.080In Stock148.140 On Order Expected | Power Relays | Standard | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1-1393243-0 | |||||
10.320In Stock141.540 On Order Expected | Power Relays | Low Power | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | Tube | 9-1393243-9 | |||||||
Mfr: RT424730 TTI: 7-1393243-9 TE Connectivity / Schrack Availability: 80.100In StockGeneral Purpose Relays RT424730 | 80.100In Stock | Power Relays | Low Power | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | AMPS-C83069-000 RT424730 | |||||
Mfr: PE014024 TTI: 1-1393219-0 TE Connectivity Availability: 41.550In StockGeneral Purpose Relays PE014024 | 41.550In Stock | Power Relays | Miniature | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.725 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10 mm | Tube | PE014024 | ||||||
12.050In Stock | Power Relays | Miniature | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 685 Ohms | Silver Nickel (AgNi) | PE | 20 mm | 10 mm | 10 mm | Tube | 1393219-6 | ||||||
9.960In Stock75.000 On Order Expected | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 112 Ohms | Silver Nickel (AgNi) | RYII | 28.5 mm | 10.1 mm | 12.3 mm | Tube | 1-1393225-7 | ||||||
8.820In Stock126.000 On Order Expected 14-Jul-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Tube | 9-1393239-5 | ||||||
Mfr: V23061B1005A301 TTI: V23061B1005A301 TE Connectivity Availability: 6.120In StockGeneral Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole | 6.120In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 8 A | Solder Pin | PCB Mount | 400 VAC | Non-Latching | 652 Ohms | Silver Tin Oxide (AgSnO) | V23061 | 30 mm | 10 mm | Tube | 9-1393222-1 | ||||||
6.420In Stock10.000 On Order Expected 14-Jun-27 | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.1 kOhms | 24 mA | Silver Tin Oxide (AgSnO) | 29 mm | 12.6 mm | 25.5 mm | Bulk | 1-1393230-1 | |||||||
28.720In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1415898-1 | ||||||
Mfr: RZ01-1C4-D012 TTI: RZ01-1C4-D012 TE Connectivity / P&B Availability: 8.100In Stock47.400 On Order Expected General Purpose Relays 1 Form C 12 V 12 A | 8.100In Stock47.400 On Order Expected | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1415899-0 | ||||||
29.680In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | 1-1415898-4 | |||||||
Mfr: RTS3L024 TTI: 1-1415898-4 TE Connectivity / Schrack Availability: 29.680In StockGeneral Purpose Relays 16A, 24 VDC 1Form A, PCB SKT MNT | 29.680In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 16 mm | Bulk | ||||||
25.800In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | RT-iPower | 29 mm | 12.7 mm | 15.7 mm | Tube | 1415898 |